Filter Your Search
1 - 7 of 7 results
|
NRLF680M400V25X20F
NIC Components Corp
|
Check for Price | Yes | Yes | Active | 68 µF | 400 V | 350 mA | 20 % | 2.926 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | No | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 494.8 µA | 0.15 | e3 | 85 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | NO | Tin (Sn) | 10 mm | SNAP-IN | 25 mm | 20 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.40 | ||||
|
NRLF680M400V25X20SF
NIC Components Corp
|
Check for Price | Yes | Active | 68 µF | 400 V | 490 mA | 20 % | 1.024 Ω | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -25 °C | 2 | Snap-in | 10 mm | 25 mm | 20 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.40 | ||||||||||||||
|
NRLF680M450V30X20F
NIC Components Corp
|
Check for Price | Yes | Yes | Active | 68 µF | 450 V | 380 mA | 20 % | 2.926 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 524.79 µA | 0.15 | e3 | 85 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | NO | Tin (Sn) | 10 mm | SNAP-IN | 30 mm | 20 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.40 | |||||
|
NRLF680M450V30X20
NIC Components Corp
|
Check for Price | No | Obsolete | 68 µF | 450 V | 380 mA | 20 % | 2.926 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | NRLF | 524.78 µA | NRLF | 0.15 | e0 | 85 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Radial | NO | Tin/Lead (Sn/Pb) | 10 mm | SNAP-IN | 30 mm | 20 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.40 | ||||
|
NRLF680M450V30X20SF
NIC Components Corp
|
Check for Price | Yes | Active | 68 µF | 450 V | 530 mA | 20 % | 1.17 Ω | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -25 °C | 2 | Snap-in | 10 mm | 30 mm | 20 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.40 | ||||||||||||||
|
NRLF680M400V25X20
NIC Components Corp
|
Check for Price | No | Obsolete | 68 µF | 400 V | 350 mA | 20 % | 2.926 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | NRLF | 494.77 µA | NRLF | 0.15 | e0 | 85 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Radial | NO | Tin/Lead (Sn/Pb) | 10 mm | SNAP-IN | 25 mm | 20 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.40 | ||||
|
NRLF680M450V25X20F
NIC Components Corp
|
Check for Price | Active | 68 µF | 450 V | 380 mA | 20 % | 2.926 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | No | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 524.8 µA | 0.15 | 85 °C | -25 °C | 2 | Snap-in | NO | 10 mm | SNAP-IN | 25 mm | 20 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.40 |