Filter Your Search
1 - 3 of 3 results
|
NRH2410T4R7MN
TAIYO YUDEN
|
$0.1230 | Yes | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 4.7 µH | 348 mΩ | 20 % | YES | 100 kHz | 670 mA | 50 MHz | FERRITE | 0909 | POWER INDUCTOR | 1 | YES | DCR MEASURED AT 20% TOLERANCE | e1 | 120 °C | -25 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 7 INCH | RECTANGULAR PACKAGE | TIN SILVER COPPER | DUAL ENDED | ONE SURFACE | 1 mm | 2.4 mm | 2.4 mm | TAIYO YUDEN CO LTD | CHIP | compliant | EAR99 | 8504.50.80.00 | TAIYO YUDEN | |||
|
NRH2410T4R7MNV
TAIYO YUDEN
|
$0.2310 | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 4.7 µH | 348 mΩ | 20 % | YES | 100 kHz | 670 mA | 50 MHz | FERRITE | 0909 | POWER INDUCTOR | 1 | NO | DC RESISTANCE IS MEASURED AT: 20% | e1 | AEC-Q200 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 7 INCH | RECTANGULAR PACKAGE | TIN SILVER COPPER | DUAL ENDED | ONE SURFACE | 1 mm | 2.4 mm | 2.4 mm | TAIYO YUDEN CO LTD | CHIP | compliant | EAR99 | 8504.50.80.00 | TAIYO YUDEN | |||
|
NRH2410T4R7MN8
TAIYO YUDEN
|
Check for Price | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 4.7 µH | 290 mΩ | 20 % | YES | 100 kHz | 670 mA | 50 MHz | 0909 | POWER INDUCTOR | 1 | YES | DC RESISTANCE IS MEASURED AT: 20% | e1 | AEC-Q200 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed, 7 Inch | RECTANGULAR PACKAGE | TIN SILVER COPPER | DUAL ENDED | ONE SURFACE | 1 mm | 2.4 mm | 2.4 mm | TAIYO YUDEN CO LTD | unknown | EAR99 | 8504.50.80.00 |