Filter Your Search
1 - 9 of 9 results
|
NREWB100M450V12.5X20
NIC Components Corp
|
Check for Price | No | Obsolete | 10 µF | 450 V | 350 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | NRE-WB | 280 µA | 0.24 | e0 | 105 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | NO | Tin/Lead (Sn/Pb) | WIRE | NIC COMPONENTS CORP | , | compliant | EAR99 | ||||||||||
|
NRE-WB100M400V10X20F
NIC Components Corp
|
Check for Price | Yes | Obsolete | 10 µF | 400 V | 120 mA | 20 % | 39.9 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | NRE-WB | 130 µA | NRE-WB | 0.24 | e3 | 105 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Radial | TR | NO | Matte Tin (Sn) | 5 mm | WIRE | 10 mm | 20 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | ||
|
NREWB100M50V8X11.5F
NIC Components Corp
|
Check for Price | Yes | Obsolete | 10 µF | 50 V | 150 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | NRWX | 5 µA | 0.1 | e3 | 125 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | NO | Tin (Sn) | WIRE | NIC COMPONENTS CORP | , | compliant | EAR99 | ||||||||||
|
NREWB100M400V10X20F
NIC Components Corp
|
Check for Price | Yes | Obsolete | 10 µF | 400 V | 120 mA | 20 % | 39.81 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | NRE-WB | 130 µA | NRE-WB | 0.24 | e3 | 105 °C | -25 °C | CYLINDRICAL PACKAGE | Radial | TR | NO | MATTE TIN | 5 mm | WIRE | 10 mm | 20 mm | NIC COMPONENTS CORP | RADIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8532.24.0060 | |||
|
NREWB100M50V8X11.5
NIC Components Corp
|
Check for Price | No | Obsolete | 10 µF | 50 V | 150 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | NRWX | 5 µA | 0.1 | e0 | 125 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | NO | Tin/Lead (Sn/Pb) | WIRE | NIC COMPONENTS CORP | , | compliant | EAR99 | ||||||||||
|
NREWB100M450V12.5X20F
NIC Components Corp
|
Check for Price | Yes | Obsolete | 10 µF | 450 V | 140 mA | 20 % | 39.81 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | NRE-WB | 145 µA | NRE-WB | 0.24 | e3 | 105 °C | -25 °C | CYLINDRICAL PACKAGE | Radial | TR | NO | Matte Tin (Sn) | 5 mm | WIRE | 12.5 mm | 20 mm | NIC COMPONENTS CORP | RADIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8532.24.0060 | |||
|
NREWB100M400V16X20F
NIC Components Corp
|
Check for Price | Yes | Obsolete | 33 µF | 400 V | 900 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | NRE-WB | 802 µA | 0.24 | e3 | 105 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | NO | Tin (Sn) | WIRE | NIC COMPONENTS CORP | , | compliant | EAR99 | ||||||||||
|
NRE-WB100M450V12.5X20F
NIC Components Corp
|
Check for Price | Yes | Obsolete | 10 µF | 450 V | 140 mA | 20 % | 39.9 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | NRE-WB | 145 µA | NRE-WB | 0.24 | e3 | 105 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Radial | TR | NO | Matte Tin (Sn) | 5 mm | WIRE | 12.5 mm | 20 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | ||
|
NREWB100M400V10X20
NIC Components Corp
|
Check for Price | No | Obsolete | 10 µF | 400 V | 300 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | NRE-WB | 250 µA | 0.24 | e0 | 105 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | NO | Tin/Lead (Sn/Pb) | WIRE | NIC COMPONENTS CORP | , | compliant | EAR99 |