Filter Your Search
1 - 10 of 27 results
|
NRE-LX2R2M450V10X9F3F
NIC Components Corp
|
Check for Price | Yes | Obsolete | 2.2 µF | 450 V | 29 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -25 °C | 2 | Radial | Bulk | NO | 7.5 mm | WIRE | 10 mm | 9 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||||
|
NRE-LX2R2M450V10X9SPF
NIC Components Corp
|
Check for Price | Yes | Obsolete | 2.2 µF | 450 V | 29 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -25 °C | 2 | Radial | Bulk | NO | 5 mm | WIRE | 10 mm | 9 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||||
|
NRE-LX2R2M450V10X9TBSTNF
NIC Components Corp
|
Check for Price | Yes | Obsolete | 2.2 µF | 450 V | 29 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -25 °C | 2 | Radial | Ammo Pack | NO | 5 mm | WIRE | 10 mm | 9 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||||
|
NRE-LX2R2M400V8X9SPF
NIC Components Corp
|
Check for Price | Yes | Obsolete | 2.2 µF | 400 V | 35 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -25 °C | 2 | Radial | Bulk | NO | 3.5 mm | WIRE | 8 mm | 9 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||||
|
NRE-LX2R2M400V8X9SP7.5LSF
NIC Components Corp
|
Check for Price | Yes | Obsolete | 2.2 µF | 400 V | 35 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -25 °C | 2 | Radial | Bulk | NO | 7.5 mm | WIRE | 8 mm | 9 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||||
|
NRELX2R2M400V8X9F
NIC Components Corp
|
Check for Price | Yes | Yes | Not Recommended | 2.2 µF | 400 V | 35 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM ELECTROLYTIC CAPACITOR | NRE-LX | 128 µA | 0.2 | e3 | 85 °C | -25 °C | CYLINDRICAL PACKAGE | NO | TIN | WIRE | NIC COMPONENTS CORP | RADIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8532.24.0060 | |||||||||
|
NRE-LX2R2M450V10X9F3CF
NIC Components Corp
|
Check for Price | Yes | Obsolete | 2.2 µF | 450 V | 29 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -25 °C | 2 | Radial | Bulk | NO | 7.5 mm | WIRE | 10 mm | 9 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||||
|
NRE-LX2R2M450V10X9SP7.5LLF
NIC Components Corp
|
Check for Price | Yes | Obsolete | 2.2 µF | 450 V | 29 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -25 °C | 2 | Radial | Bulk | NO | 5 mm | WIRE | 10 mm | 9 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||||
|
NRE-LX2R2M450V10X9TBSTF
NIC Components Corp
|
Check for Price | Yes | Obsolete | 2.2 µF | 450 V | 29 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -25 °C | 2 | Radial | Ammo Pack | NO | 5 mm | WIRE | 10 mm | 9 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||||
|
NRE-LX2R2M450V10X9TB12.7MMPF
NIC Components Corp
|
Check for Price | Yes | Obsolete | 2.2 µF | 450 V | 29 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 139 µA | 0.2 | 85 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Radial | AMMO PACK | NO | 5 mm | WIRE | 10 mm | 9 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 |