Filter Your Search
1 - 10 of 54 results
|
NRE-LX151M200V18X25F3CF
NIC Components Corp
|
Check for Price | Yes | Obsolete | 150 µF | 200 V | 671 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Radial | Bulk | NO | 7.5 mm | WIRE | 18 mm | 25 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||||
|
NRE-LX151M35V8X9F3F
NIC Components Corp
|
Check for Price | Yes | Obsolete | 150 µF | 35 V | 260 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Radial | Bulk | NO | 7.5 mm | WIRE | 8 mm | 9 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||||
|
NRE-LX151M200V18X25SPF
NIC Components Corp
|
Check for Price | Yes | Obsolete | 150 µF | 200 V | 671 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Radial | Bulk | NO | 7.5 mm | WIRE | 18 mm | 25 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||||
|
NRE-LX151M35V8X9F1F
NIC Components Corp
|
Check for Price | Yes | Obsolete | 150 µF | 35 V | 260 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Radial | Bulk | NO | 2.5 mm | WIRE | 8 mm | 9 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||||
|
NRE-LX151M50V10X9TRNF
NIC Components Corp
|
Check for Price | Yes | Yes | Obsolete | 150 µF | 50 V | 320 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 75 µA | 0.12 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | TR, CARDBOARD, 14 INCH | NO | Matte Tin (Sn) | WIRE | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||
|
NRE-LX151M250V18X25SPF
NIC Components Corp
|
Check for Price | Yes | Obsolete | 150 µF | 250 V | 671 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Radial | Bulk | NO | 7.5 mm | WIRE | 18 mm | 25 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||||
|
NRE-LX151M200V18X25TBF
NIC Components Corp
|
Check for Price | Yes | Yes | Obsolete | 150 µF | 200 V | 671 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | NRE-LX | 1.3 mA | 0.2 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | AMMO PACK | NO | Matte Tin (Sn) | WIRE | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||
|
NRE-LX151M50V10X9SP7.5LSF
NIC Components Corp
|
Check for Price | Yes | Obsolete | 150 µF | 50 V | 320 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Radial | Bulk | NO | 7.5 mm | WIRE | 10 mm | 9 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||||
|
NRE-LX151M160V18X20F
NIC Components Corp
|
Check for Price | Yes | Yes | Obsolete | 150 µF | 160 V | 595 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 2.44 mA | 0.2 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | Matte Tin (Sn) | 7.5 mm | WIRE | 18 mm | 20 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | |||
|
NRE-LX151M250V18X25F3CF
NIC Components Corp
|
Check for Price | Yes | Obsolete | 150 µF | 250 V | 671 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Radial | Bulk | NO | 7.5 mm | WIRE | 18 mm | 25 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 |