Parametric results for: nrelw470m1612.5x15f under Aluminum Electrolytic Capacitors

Filter Your Search

1 - 10 of 17 results

|
-
-
-
-
Manufacturer Part Number: nrelw470m1
Select parts from the table below to compare.
Compare
Compare
NRELW470M100V10X12.5F
NIC Components Corp
Check for Price Yes Yes Not Recommended 47 µF 100 V 240 mA 20 % 2.82 Ω POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM ELECTROLYTIC CAPACITOR NRE-LW 141 µA 0.08 e3 105 °C -40 °C CYLINDRICAL PACKAGE NO MATTE TIN WIRE NIC COMPONENTS CORP RADIAL LEADED, ROHS COMPLIANT compliant EAR99 8532.24.0060
NRE-LW470M100V10X12.5SPF
NIC Components Corp
Check for Price Yes Not Recommended 47 µF 100 V 240 mA 20 % 2.82 Ω POLARIZED 20 % ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 105 °C -40 °C 2 Radial Bulk 5 mm 10 mm 12.5 mm NIC COMPONENTS CORP , compliant EAR99 8532.22.00.20
NRE-LW470M100V10X12.5SP7.5LLF
NIC Components Corp
Check for Price Yes Not Recommended 47 µF 100 V 240 mA 20 % 2.82 Ω POLARIZED 20 % ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 105 °C -40 °C 2 Radial Bulk 5 mm 10 mm 12.5 mm NIC COMPONENTS CORP , compliant EAR99 8532.22.00.20
NRE-LW470M100V10X12.5F
NIC Components Corp
Check for Price Yes Yes Obsolete 47 µF 100 V 240 mA 20 % 2.82 Ω POLARIZED 20 % THROUGH HOLE MOUNT No ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 141 µA 0.08 e3 105 °C -40 °C 2 CYLINDRICAL PACKAGE Radial BULK NO Matte Tin (Sn) 5 mm WIRE 10 mm 12.5 mm NIC COMPONENTS CORP , compliant EAR99 8532.22.00.20
NRE-LW470M100V10X12.5TB12.7MMP
NIC Components Corp
Check for Price Yes Obsolete 47 µF 100 V 240 mA 20 % 2.82 Ω POLARIZED 20 % ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 105 °C -40 °C 2 Radial Ammo Pack 5 mm 10 mm 12.5 mm NIC COMPONENTS CORP , compliant EAR99 8532.22.00.20
NRE-LW470M100V10X12.5SP7.5LSF
NIC Components Corp
Check for Price Yes Not Recommended 47 µF 100 V 240 mA 20 % 2.82 Ω POLARIZED 20 % ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 105 °C -40 °C 2 Radial Bulk 7.5 mm 10 mm 12.5 mm NIC COMPONENTS CORP , compliant EAR99 8532.22.00.20
NRELW470M100V10X12.5TBNF
NIC Components Corp
Check for Price Yes Not Recommended 47 µF 100 V 240 mA 20 % 2.82 Ω POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 141 µA NRE-LW 0.08 105 °C -40 °C 2 CYLINDRICAL PACKAGE Radial AMMO PACK NO 5 mm WIRE 10 mm 12.5 mm NIC COMPONENTS CORP , compliant EAR99 8532.22.00.20
NRELW470M100V10X12.5TBF
NIC Components Corp
Check for Price Not Recommended 47 µF 100 V 240 mA 20 % 2.82 Ω POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM ELECTROLYTIC CAPACITOR NRE-LW 141 µA 0.08 105 °C -40 °C CYLINDRICAL PACKAGE AMMO PACK NO WIRE NIC COMPONENTS CORP 5mmL RADIAL LEADED, ROHS COMPLIANT unknown EAR99 8532.24.0060
NRE-LW470M100V10X12.5TBSTF
NIC Components Corp
Check for Price Yes Not Recommended 47 µF 100 V 240 mA 20 % 2.82 Ω POLARIZED 20 % ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 105 °C -40 °C 2 Radial Ammo Pack 5 mm 10 mm 12.5 mm NIC COMPONENTS CORP , compliant EAR99 8532.22.00.20
NRE-LW470M100V10X12.5F3F
NIC Components Corp
Check for Price Yes Not Recommended 47 µF 100 V 240 mA 20 % 2.82 Ω POLARIZED 20 % ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 105 °C -40 °C 2 Radial Bulk 7.5 mm 10 mm 12.5 mm NIC COMPONENTS CORP , compliant EAR99 8532.22.00.20