Filter Your Search
1 - 8 of 8 results
|
NRE-HS682M16V18X25F1F
NIC Components Corp
|
Check for Price | Yes | Active | 6.8 mF | 16 V | 1.68 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -55 °C | 2 | Radial | Bulk | NO | 2.5 mm | WIRE | 18 mm | 25 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||||||
|
NRE-HS682M16V18X25F3F
NIC Components Corp
|
Check for Price | Yes | Active | 6.8 mF | 16 V | 1.68 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -55 °C | 2 | Radial | Bulk | NO | 7.5 mm | WIRE | 18 mm | 25 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||||||
|
NRE-HS682M16V18X25F3CF
NIC Components Corp
|
Check for Price | Yes | Active | 6.8 mF | 16 V | 1.68 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -55 °C | 2 | Radial | Bulk | NO | 7.5 mm | WIRE | 18 mm | 25 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||||||
|
NRE-HS682M16V18X25SP7.5LSF
NIC Components Corp
|
Check for Price | Yes | Active | 6.8 mF | 16 V | 1.68 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -55 °C | 2 | Radial | Bulk | NO | 7.5 mm | WIRE | 18 mm | 25 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||||||
|
NRE-HS682M16V18X25SP7.5LLF
NIC Components Corp
|
Check for Price | Yes | Active | 6.8 mF | 16 V | 1.68 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -55 °C | 2 | Radial | Bulk | NO | 7.5 mm | WIRE | 18 mm | 25 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||||||
|
NREHS682M16V18X25F
NIC Components Corp
|
Check for Price | Yes | Yes | Not Recommended | 6.8 mF | 16 V | 1.68 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM ELECTROLYTIC CAPACITOR | NRE-HS | 1.088 mA | 0.28 | e3 | 105 °C | -55 °C | CYLINDRICAL PACKAGE | BULK | NO | MATTE TIN | WIRE | NIC COMPONENTS CORP | RADIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8532.24.0060 | |||||||||
|
NRE-HS682M16V18X25SPF
NIC Components Corp
|
Check for Price | Yes | Active | 6.8 mF | 16 V | 1.68 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -55 °C | 2 | Radial | Bulk | NO | 7.5 mm | WIRE | 18 mm | 25 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||||||
|
NRE-HS682M16V18X25F
NIC Components Corp
|
Check for Price | Yes | Yes | Active | 6.8 mF | 16 V | 1.68 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | No | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.088 mA | 0.28 | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | Matte Tin (Sn) | 7.5 mm | WIRE | 18 mm | 25 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 |