Filter Your Search
1 - 10 of 20 results
|
NRE-SW100M25V5X7F1F
NIC Components Corp
|
Check for Price | Yes | Active | 10 µF | 25 V | 85 mA | 20 % | 2 Ω | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -55 °C | 2 | Radial | Bulk | 2.5 mm | 5 mm | 7 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||||||||
|
NRE-SW100M25V5X7F3F
NIC Components Corp
|
Check for Price | Yes | Active | 10 µF | 25 V | 85 mA | 20 % | 2 Ω | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -55 °C | 2 | Radial | Bulk | 7.5 mm | 5 mm | 7 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||||||||
|
NRE-SW100M25V5X7TBSTNF
NIC Components Corp
|
Check for Price | Yes | Active | 10 µF | 25 V | 85 mA | 20 % | 2 Ω | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -55 °C | 2 | Radial | Ammo Pack | 2 mm | 5 mm | 7 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||||||||
|
NRE-SW100M25V5X7F
NIC Components Corp
|
Check for Price | Yes | Yes | Active | 10 µF | 25 V | 51 mA | 20 % | 2 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | No | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR is MEASURED AT 100KHZ, | 3 µA | 0.14 | e3 | 105 °C | -55 °C | 2 | Radial | BULK | NO | MATTE TIN | 2 mm | WIRE | 5 mm | 7 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | |||
|
NRE-SW100M25V5X7TR
NIC Components Corp
|
Check for Price | No | Obsolete | 10 µF | 25 V | 85 mA | 20 % | 2 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3 µA | 0.14 | e0 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | TR | NO | Tin/Lead (Sn/Pb) | WIRE | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||||
|
NRE-SW100M25V5X7TRF
NIC Components Corp
|
Check for Price | Yes | Yes | Obsolete | 10 µF | 25 V | 51 mA | 20 % | 2 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3 µA | 0.14 | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | TR, CARDBOARD, 14 INCH | NO | Matte Tin (Sn) | WIRE | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||||
|
NRE-SW100M25V5X7TRSTF
NIC Components Corp
|
Check for Price | Yes | Yes | Obsolete | 10 µF | 25 V | 51 mA | 20 % | 2 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3 µA | 0.14 | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | TR, CARDBOARD, 14 INCH | NO | Matte Tin (Sn) | WIRE | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||||
|
NRE-SW100M25V5X7TBF1NF
NIC Components Corp
|
Check for Price | Yes | Active | 10 µF | 25 V | 85 mA | 20 % | 2 Ω | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -55 °C | 2 | Radial | Ammo Pack | 2.5 mm | 5 mm | 7 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||||||||
|
NRE-SW100M25V5X7TBNF
NIC Components Corp
|
Check for Price | Yes | Yes | Active | 10 µF | 25 V | 51 mA | 20 % | 2 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3 µA | 0.14 | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | AMMO PACK | NO | Matte Tin (Sn) | 5 mm | WIRE | 5 mm | 7 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||
|
NRE-SW100M25V5X7SP7.5LLF
NIC Components Corp
|
Check for Price | Yes | Active | 10 µF | 25 V | 85 mA | 20 % | 2 Ω | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -55 °C | 2 | Radial | Bulk | 2 mm | 5 mm | 7 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 |