Filter Your Search
1 - 1 of 1 results
|
NRCE06K137TRF
NIC Components Corp
|
Check for Price | Active | 130 MΩ | 10 % | 63 mW | 0603 | SURFACE MOUNT | SMT | 500 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | PRECISION, STANDARD: MIL-R-5542D | 70 °C | YES | 50 V | e3 | 125 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 450 µm | 1.6 mm | 800 µm | NIC COMPONENTS CORP | , 0603 | compliant | EAR99 | 8533.21.00.30 |