Filter Your Search
1 - 1 of 1 results
|
NRC100J331TRF
NIC Components Corp
|
Check for Price | Yes | Yes | Active | 330 Ω | 5 % | 1 W | 2512 | SURFACE MOUNT | SMT | 250 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 200 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, Embossed Plastic, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 600 µm | 6.3 mm | 3.2 mm | NIC COMPONENTS CORP | SMT, 2512 | compliant | EAR99 | 8533.21.00.30 |