Parametric results for: nrc100f4642trf under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: nrc100f4642trf
Select parts from the table below to compare.
Compare
Compare
NRC100F4642TRF
NIC Components Corp
Check for Price Yes Yes Active 46.4 kΩ 1 % 1 W 2512 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 200 V e3 AEC-Q200 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, Embossed Plastic, 7 Inch Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 600 µm 6.3 mm 3.2 mm NIC COMPONENTS CORP SMT, 2512 compliant EAR99 8533.21.00.30 39.19 4.54 177.9226 Military: -55C to +155C RoHS 2 (2015/863/EU) 7(c)-I 2024-06-27 100 YES 1309-64-4, 1314-62-1, 1317-36-8, 7440-02-0 15 DRC Conflict Free CMRT V6.31 AEC-Q200 [object Object],[object Object],[object Object]