Parametric results for: nrc06f4644trf under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: nrc06f4644trf
Select parts from the table below to compare.
Compare
Compare
NRC06F4644TRF
NIC Components Corp
Check for Price Yes Yes Active 4.64 MΩ 1 % 100 mW 0603 SURFACE MOUNT SMT 200 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 50 V e3 AEC-Q200 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, PAPER, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 450 µm 1.6 mm 800 µm NIC COMPONENTS CORP SMT, 0603 compliant EAR99 8533.21.00.30 1.93383 4.54 8.7795882 Military: -55C to +155C RoHS 2 (2015/863/EU) 7(c)-I 2024-06-27 100 YES 7440-02-0 15 DRC Conflict Free CMRT V6.31 AEC-Q200 [object Object],[object Object],[object Object],[object Object]