Filter Your Search
1 - 3 of 3 results
|
NRC06F2942TR10F
NIC Components Corp
|
Check for Price | Yes | Yes | Active | 29.4 kΩ | 1 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 50 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, PAPER, 10 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 450 µm | 1.6 mm | 800 µm | NIC COMPONENTS CORP | SMT, 0603 | compliant | EAR99 | 8533.21.00.30 | ||
|
NRC06F2942TRF
NIC Components Corp
|
Check for Price | Yes | Yes | Active | 29.4 kΩ | 1 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 50 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 450 µm | 1.6 mm | 800 µm | NIC COMPONENTS CORP | SMT, 0603 | compliant | EAR99 | 8533.21.00.30 | ||
|
NRC06F2942TR
NIC Components Corp
|
Check for Price | No | Obsolete | 29.4 kΩ | 1 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 50 V | e0 | 150 °C | -55 °C | RECTANGULAR PACKAGE | 2 | RECTANGULAR PACKAGE | TR, PAPER, 10 INCH | Tin/Lead (Sn/Pb) | WRAPAROUND | 450 µm | 1.6 mm | 800 µm | NIC COMPONENTS CORP | CHIP | compliant | EAR99 | 8533.21.00.30 |