Parametric results for: nrc-as100f2740trf under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: nrcas100f2740trf
Select parts from the table below to compare.
Compare
Compare
NRC-AS100F2740TRF
NIC Components Corp
Check for Price Yes Active 274 Ω 1 % 1 W 2512 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM ANTI-SULFUR 70 °C YES 250 V e3 155 °C -55 °C Rectangular 2 TR, Paper, 7 Inch Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 550 µm 6.35 mm 3.1 mm NIC COMPONENTS CORP CHIP compliant