Parametric results for: nrb-xs560m450v12.5x35f under Aluminum Electrolytic Capacitors

Filter Your Search

1 - 10 of 18 results

|
-
-
-
-
-
Manufacturer Part Number: nrbxs560m
Select parts from the table below to compare.
Compare
Compare
NRB-XS560M250V12.5X20F
NIC Components Corp
Check for Price Yes Not Recommended 56 µF 250 V 432 mA 20 % 4.45 Ω POLARIZED 20 % THROUGH HOLE MOUNT No ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 660 µA 0.15 e3 105 °C -25 °C 2 CYLINDRICAL PACKAGE Radial BULK NO Matte Tin (Sn) 5 mm WIRE 12.5 mm 20 mm NIC COMPONENTS CORP , compliant EAR99 8532.22.00.20
NRB-XS560M250V12.5X20SPF
NIC Components Corp
Check for Price Yes Active 56 µF 250 V 1.08 A 20 % 4.45 Ω POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 105 °C -25 °C 2 Radial Bulk NO 5 mm WIRE 12.5 mm 20 mm NIC COMPONENTS CORP , compliant EAR99 8532.22.00.20
NRB-XS560M250V12.5X20F3F
NIC Components Corp
Check for Price Yes Active 56 µF 250 V 1.08 A 20 % 4.45 Ω POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 105 °C -25 °C 2 Radial Bulk NO 7.5 mm WIRE 12.5 mm 20 mm NIC COMPONENTS CORP , compliant EAR99 8532.22.00.20
NRB-XS560M250V18X16SPF
NIC Components Corp
Check for Price Yes Active 56 µF 250 V 960 mA 20 % 4.45 Ω POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 105 °C -25 °C 2 Radial Bulk NO 7.5 mm WIRE 18 mm 16 mm NIC COMPONENTS CORP , compliant EAR99 8532.22.00.20
NRB-XS560M250V18X16F3CF
NIC Components Corp
Check for Price Yes Active 56 µF 250 V 960 mA 20 % 4.45 Ω POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 105 °C -25 °C 2 Radial Bulk NO 7.5 mm WIRE 18 mm 16 mm NIC COMPONENTS CORP , compliant EAR99 8532.22.00.20
NRB-XS560M250V18X16F3F
NIC Components Corp
Check for Price Yes Active 56 µF 250 V 960 mA 20 % 4.45 Ω POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 105 °C -25 °C 2 Radial Bulk NO 7.5 mm WIRE 18 mm 16 mm NIC COMPONENTS CORP , compliant EAR99 8532.22.00.20
NRB-XS560M250V12.5X20TBNF
NIC Components Corp
Check for Price Yes Active 56 µF 250 V 1.08 A 20 % 4.45 Ω POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 105 °C -25 °C 2 Radial Ammo Pack NO 5 mm WIRE 12.5 mm 20 mm NIC COMPONENTS CORP , compliant EAR99 8532.22.00.20
NRB-XS560M250V12.5X20F3CF
NIC Components Corp
Check for Price Yes Active 56 µF 250 V 1.08 A 20 % 4.45 Ω POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 105 °C -25 °C 2 Radial Bulk NO 7.5 mm WIRE 12.5 mm 20 mm NIC COMPONENTS CORP , compliant EAR99 8532.22.00.20
NRB-XS560M250V18X16F
NIC Components Corp
Check for Price Yes Not Recommended 56 µF 250 V 384 mA 20 % 4.45 Ω POLARIZED 20 % THROUGH HOLE MOUNT No ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 660 µA 0.15 105 °C -25 °C 2 CYLINDRICAL PACKAGE Radial BULK NO 7.5 mm WIRE 18 mm 16 mm NIC COMPONENTS CORP , compliant EAR99 8532.22.00.20
NRB-XS560M250V12.5X20TBF
NIC Components Corp
Check for Price Yes Active 56 µF 250 V 432 mA 20 % 14 Ω POLARIZED 20 % THROUGH HOLE MOUNT No ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 660 µA 0.15 e3 105 °C -25 °C 2 CYLINDRICAL PACKAGE Radial AMMO PACK NO Matte Tin (Sn) 5 mm WIRE 12.5 mm 20 mm NIC COMPONENTS CORP , compliant EAR99 8532.22.00.20