Filter Your Search
1 - 10 of 15 results
|
NR3012T1R0N
TAIYO YUDEN
|
$0.2051 | Yes | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 1 µH | 60 mΩ | 30 % | YES | 100 kHz | 1.49 A | 110 MHz | FERRITE | 1212 | POWER INDUCTOR | 1 | YES | e3 | 120 °C | -25 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 7 INCH | RECTANGULAR PACKAGE | Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | ONE SURFACE | 1.2 mm | 3 mm | 3 mm | TAIYO YUDEN CO LTD | CHIP | compliant | EAR99 | 8504.50.80.00 | TAIYO YUDEN | |||
|
NR3012T3R3M
TAIYO YUDEN
|
$0.2110 | Yes | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 3.3 µH | 120 mΩ | 20 % | YES | 100 kHz | 910 mA | 55 MHz | FERRITE | 1212 | POWER INDUCTOR | 1 | YES | e3 | 120 °C | -25 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 7 INCH | RECTANGULAR PACKAGE | Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | ONE SURFACE | 1.2 mm | 3 mm | 3 mm | TAIYO YUDEN CO LTD | 1212 | compliant | EAR99 | 8504.50.80.00 | TAIYO YUDEN | |||
|
NR3012T470M
TAIYO YUDEN
|
$0.2110 | Yes | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 47 µH | 1.74 Ω | 20 % | YES | 100 kHz | 250 mA | 17 MHz | FERRITE | 1212 | POWER INDUCTOR | 1 | YES | e3 | 120 °C | -25 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 7 INCH | RECTANGULAR PACKAGE | Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | ONE SURFACE | 1.2 mm | 3 mm | 3 mm | TAIYO YUDEN CO LTD | 1212 | compliant | EAR99 | 8504.50.80.00 | TAIYO YUDEN | |||
|
NR3012T100M
TAIYO YUDEN
|
$0.2118 | Yes | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 10 µH | 348 mΩ | 20 % | YES | 100 kHz | 540 mA | 32 MHz | FERRITE | 1212 | POWER INDUCTOR | 1 | YES | e3 | 120 °C | -25 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 7 INCH | RECTANGULAR PACKAGE | Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | ONE SURFACE | 1.2 mm | 3 mm | 3 mm | TAIYO YUDEN CO LTD | CHIP | compliant | EAR99 | 8504.50.80.00 | TAIYO YUDEN | |||
|
NR3012T4R7M
TAIYO YUDEN
|
$0.2190 | Yes | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 4.7 µH | 156 mΩ | 20 % | YES | 100 kHz | 770 mA | 48 MHz | FERRITE | 1212 | POWER INDUCTOR | 1 | YES | e3 | 120 °C | -25 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 7 INCH | RECTANGULAR PACKAGE | Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | ONE SURFACE | 1.2 mm | 3 mm | 3 mm | TAIYO YUDEN CO LTD | CHIP | compliant | EAR99 | 8504.50.80.00 | TAIYO YUDEN | |||
|
NR3012T150M
TAIYO YUDEN
|
$50.2443 | Yes | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 15 µH | 540 mΩ | 20 % | YES | 100 kHz | 440 mA | 27 MHz | FERRITE | 1212 | POWER INDUCTOR | 1 | YES | e3 | 120 °C | -25 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 7 INCH | RECTANGULAR PACKAGE | Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | ONE SURFACE | 1.2 mm | 3 mm | 3 mm | TAIYO YUDEN CO LTD | CHIP | compliant | EAR99 | 8504.50.80.00 | TAIYO YUDEN | |||
|
NR3012T220M
TAIYO YUDEN
|
$50.3577 | Yes | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 22 µH | 756 mΩ | 20 % | YES | 100 kHz | 375 mA | 22 MHz | FERRITE | 1212 | POWER INDUCTOR | 1 | YES | e3 | 120 °C | -25 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 7 INCH | RECTANGULAR PACKAGE | Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | ONE SURFACE | 1.2 mm | 3 mm | 3 mm | TAIYO YUDEN CO LTD | CHIP | compliant | EAR99 | 8504.50.80.00 | TAIYO YUDEN | |||
|
NR3012T3R3N
TAIYO YUDEN
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 3.3 µH | 30 % | YES | FERRITE | DC-DC CONVERTER | 1 | YES | e3 | 120 °C | -25 °C | 2 | RECTANGULAR PACKAGE | Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | ONE SURFACE | TAIYO YUDEN CO LTD | unknown | EAR99 | 8504.50.80.00 | ||||||||||||||||
|
NR3012T470N
TAIYO YUDEN
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 47 µH | 1.45 Ω | 30 % | YES | 250 mA | FERRITE | DC-DC CONVERTER | 1 | YES | DCR IS MEASURED AT 20% TOLERANCE | e3 | 120 °C | -25 °C | 2 | RECTANGULAR PACKAGE | Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | ONE SURFACE | TAIYO YUDEN CO LTD | unknown | EAR99 | 8504.50.80.00 | |||||||||||||
|
NR3012T1R0M
TAIYO YUDEN
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 1 µH | 50 mΩ | 20 % | YES | 1.49 A | FERRITE | DC-DC CONVERTER | 1 | YES | DCR IS MEASURED AT 20% TOLERANCE | e3 | 120 °C | -25 °C | 2 | RECTANGULAR PACKAGE | Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | ONE SURFACE | TAIYO YUDEN CO LTD | unknown | EAR99 | 8504.50.80.00 |