Filter Your Search
1 - 3 of 3 results
|
NQ80331M667
Intel Corporation
|
Check for Price | No | Obsolete | 667 MHz | 64 | 64 | 133 MHz | YES | 3.3 V | MICROPROCESSOR | CMOS | YES | FIXED POINT | YES | YES | 3.6 V | 3 V | S-PBGA-B829 | Not Qualified | 1 | 829 | PLASTIC/EPOXY | BGA | BGA829,29X29,50 | SQUARE | GRID ARRAY | BALL | 1.27 mm | BOTTOM | 2.942 mm | 37.5 mm | 37.5 mm | INTEL CORP | BGA | BGA, BGA829,29X29,50 | 829 | compliant | 3A991.A.2 | 8542.31.00.01 | ||||
|
NQ80331M667,SL828
Intel Corporation
|
Check for Price | No | Active | YES | S-PBGA-B829 | Not Qualified | e0 | 829 | PLASTIC/EPOXY | BGA | BGA829,29X29,50 | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | BALL | 1.27 mm | BOTTOM | INTEL CORP | BGA, BGA829,29X29,50 | compliant | 8542.31.00.01 | ||||||||||||||||||||||
|
NQ80331M667,SL824
Intel Corporation
|
Check for Price | No | Active | YES | S-PBGA-B829 | Not Qualified | e0 | 829 | PLASTIC/EPOXY | BGA | BGA829,29X29,50 | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | BALL | 1.27 mm | BOTTOM | INTEL CORP | BGA, BGA829,29X29,50 | compliant | 8542.31.00.01 |