Filter Your Search
1 - 10 of 315 results
|
NQ40W40HGD50NNF-G
SynQor
|
Check for Price | Active | DC-DC REGULATED POWER SUPPLY MODULE | SYNQOR INC | compliant | EAR99 | |||||||||||||||||||||||||||||||||||
|
NQ40W40HGV50NYF
SynQor
|
Check for Price | Active | DC-DC REGULATED POWER SUPPLY MODULE | SYNQOR INC | compliant | EAR99 | |||||||||||||||||||||||||||||||||||
|
NQ40W40QTV35NRS-G
SynQor
|
Check for Price | Active | DC-DC REGULATED POWER SUPPLY MODULE | e3 | NOT SPECIFIED | NOT SPECIFIED | MATTE TIN OVER NICKEL | SYNQOR INC | compliant | EAR99 | |||||||||||||||||||||||||||||||
|
NQ40W40HGC60NYS-G
SynQor
|
Check for Price | Yes | Yes | Contact Manufacturer | 12 V | 40 V | 9 V | 40 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 2.4 kW | R-XDMA-P10 | e3 | Not Qualified | 10 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | MATTE TIN OVER NICKEL | PIN/PEG | DUAL | 60.6 mm | 63.14 mm | 13.05 mm | SYNQOR INC | compliant | EAR99 | MODULE | , | 10 | |||||
|
NQ40W40ETV08NRS-G
SynQor
|
Check for Price | Yes | Yes | Active | 24 V | 12 V | 40 V | 9 V | 40 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 600 W | R-XDMA-P8 | e3 | Not Qualified | 8 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | MATTE TIN OVER NICKEL | PIN/PEG | DUAL | 25 mm | 60.6 mm | 13.33 mm | SYNQOR INC | compliant | EAR99 | MODULE | , | 8 | ||||
|
NQ40W40HGV50NNF-G
SynQor
|
Check for Price | Active | DC-DC REGULATED POWER SUPPLY MODULE | SYNQOR INC | compliant | EAR99 | |||||||||||||||||||||||||||||||||||
|
NQ40W40HGV50NYF-G
SynQor
|
Check for Price | Active | DC-DC REGULATED POWER SUPPLY MODULE | SYNQOR INC | compliant | EAR99 | |||||||||||||||||||||||||||||||||||
|
NQ40W40HGC60NRS-G
SynQor
|
Check for Price | Yes | Yes | Contact Manufacturer | 12 V | 40 V | 9 V | 40 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 2.4 kW | R-XDMA-P10 | e3 | Not Qualified | 10 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | MATTE TIN OVER NICKEL | PIN/PEG | DUAL | 60.6 mm | 63.14 mm | 13.05 mm | SYNQOR INC | compliant | EAR99 | MODULE | , | 10 | |||||
|
NQ40T40ETV15NYS-G
SynQor
|
Check for Price | Yes | Yes | Active | 24 V | 40 V | 9 V | 40 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 600 W | R-XDMA-P8 | e3 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 8 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | PIN/PEG | DUAL | 36.8 mm | 60.6 mm | 13.33 mm | SYNQOR INC | compliant | EAR99 | MODULE | ROHS COMPLIANT, EIGHTH BRICK PACKAGE-8 | 8 | |||
|
NQ40W40ETC15NKC
SynQor
|
Check for Price | Active | DC-DC REGULATED POWER SUPPLY MODULE | SYNQOR INC | compliant | EAR99 |