Filter Your Search
1 - 4 of 4 results
|
NQ16W50SKA10PSS-G
SynQor
|
Check for Price | Yes | Yes | Contact Manufacturer | 12 V | 16 V | 6 V | 750 mV | 5.5 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 | HYBRID | INDUSTRIAL | 55 W | R-XDMA-X7 | e4 | Not Qualified | 1 | 105 °C | -40 °C | 7 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | GOLD OVER NICKEL | UNSPECIFIED | DUAL | 13.5 mm | 33 mm | 7.77 mm | SYNQOR INC | MODULE | , | 7 | compliant | EAR99 | ||
|
NQ16W50SKA10OSS-G
SynQor
|
Check for Price | Yes | Yes | Contact Manufacturer | 12 V | 16 V | 6 V | 750 mV | 5.5 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 | HYBRID | INDUSTRIAL | 55 W | R-XDMA-X7 | e4 | Not Qualified | 1 | 105 °C | -40 °C | 7 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | GOLD OVER NICKEL | UNSPECIFIED | DUAL | 13.5 mm | 33 mm | 7.77 mm | SYNQOR INC | MODULE | , | 7 | compliant | EAR99 | ||
|
NQ16W50SKA10OSN-G
SynQor
|
Check for Price | Yes | Yes | Contact Manufacturer | 12 V | 16 V | 6 V | 750 mV | 5.5 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 | HYBRID | INDUSTRIAL | 55 W | R-XDMA-X6 | e4 | Not Qualified | 1 | 105 °C | -40 °C | 6 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | GOLD OVER NICKEL | UNSPECIFIED | DUAL | 13.5 mm | 33 mm | 7.77 mm | SYNQOR INC | MODULE | , | 6 | compliant | EAR99 | ||
|
NQ16W50SKA10PSN-G
SynQor
|
Check for Price | Yes | Yes | Contact Manufacturer | 12 V | 16 V | 6 V | 750 mV | 5.5 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 | HYBRID | INDUSTRIAL | 55 W | R-XDMA-X6 | e4 | Not Qualified | 1 | 105 °C | -40 °C | 6 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | GOLD OVER NICKEL | UNSPECIFIED | DUAL | 13.5 mm | 33 mm | 7.77 mm | SYNQOR INC | MODULE | , | 6 | compliant | EAR99 |