Filter Your Search
1 - 3 of 3 results
|
NPS45-M
Artesyn Embedded Technologies
|
$17.8538 | Yes | Active | 115 V | 24 V | 264 V | 90 V | 19.2 V | 28.8 V | 1.9 A | 1 | NO | YES | 127V TO 300 VDC OPERATING VOLTAGE AVAILABLE | AC-DC REGULATED POWER SUPPLY MODULE | 87 % | 1 | OVER VOLTAGE, OVERLOAD, SHORT CIRCUIT | 0.08484 Vrms | HYBRID | 45 W | R-XXMA-X | CE, IEC, UKCA, UL | 50 °C | IEC 62368-1 | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 50.8 mm | 101.6 mm | ARTESYN EMBEDDED TECHNOLOGIES | unknown | EAR99 | Artesyn Embedded Technologies | |||
|
NPS45-M
Advanced Energy Industries Inc
|
Check for Price | Yes | Active | 230 V | 24 V | 300 V | 127 V | 19.2 V | 28.8 V | 1.9 A | 1 | NO | YES | AC-DC REGULATED POWER SUPPLY MODULE | 87 % | 1 | OVERLOAD, OVER VOLTAGE, SHORT CIRCUIT | 0.08484 Vrms | HYBRID | 45.6 W | R-XXMA-X | CB, CE, CSA, CUL, EN, UL | 50 °C | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 50.8 mm | 101.6 mm | 25.4 mm | ADVANCED ENERGY INDUSTRIES INC | unknown | EAR99 | |||||
|
NPS45-M
Vertiv Inc
|
Check for Price | Contact Manufacturer | 115 V | 24 V | 264 V | 90 V | 2.5 A | 1 | REMOTE SHUTDOWN | AC-DC REGULATED POWER SUPPLY MODULE | 87 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 0.08484 Vrms | 60 W | CB, CE, CQC, CSA, NEMKO, TUV, UL | 50 °C | 50.8 mm | 101.6 mm | VERTIV CO | unknown | EAR99 |