Filter Your Search
1 - 10 of 12 results
|
NPIM187B200MTRF
NIC Components Corp
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 20 µH | 21.9 mΩ | 20 % | YES | 100 kHz | 9.7 A | FERRITE | 6868 | POWER INDUCTOR | 1 | YES | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | DUAL ENDED | J BEND | 6.8 mm | 17.15 mm | 17.15 mm | NIC COMPONENTS CORP | compliant | EAR99 | 8504.50.80.00 | ||
|
NPIM187B220MTRF
NIC Components Corp
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 22 µH | 23 mΩ | 20 % | YES | 100 kHz | 9.5 A | FERRITE | 6868 | POWER INDUCTOR | 1 | YES | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | DUAL ENDED | J BEND | 6.8 mm | 17.15 mm | 17.15 mm | NIC COMPONENTS CORP | compliant | EAR99 | 8504.50.80.00 | ||
|
NPIM187B8R2MTRF
NIC Components Corp
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 8.2 µH | 8.7 mΩ | 20 % | YES | 100 kHz | 16 A | FERRITE | 6868 | POWER INDUCTOR | 1 | YES | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | DUAL ENDED | J BEND | 6.8 mm | 17.15 mm | 17.15 mm | NIC COMPONENTS CORP | compliant | EAR99 | 8504.50.80.00 | ||
|
NPIM187B150MTRF
NIC Components Corp
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 15 µH | 15.5 mΩ | 20 % | YES | 100 kHz | 12 A | FERRITE | 6868 | POWER INDUCTOR | 1 | YES | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | DUAL ENDED | J BEND | 6.8 mm | 17.15 mm | 17.15 mm | NIC COMPONENTS CORP | compliant | EAR99 | 8504.50.80.00 | ||
|
NPIM187B470MTRF
NIC Components Corp
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 47 µH | 47 mΩ | 20 % | YES | 100 kHz | 6.8 A | FERRITE | 6868 | POWER INDUCTOR | 1 | YES | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | DUAL ENDED | J BEND | 6.8 mm | 17.15 mm | 17.15 mm | NIC COMPONENTS CORP | compliant | EAR99 | 8504.50.80.00 | ||
|
NPIM187B330MTRF
NIC Components Corp
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 33 µH | 37 mΩ | 20 % | YES | 100 kHz | 9 A | FERRITE | 6868 | POWER INDUCTOR | 1 | YES | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | DUAL ENDED | J BEND | 6.8 mm | 17.15 mm | 17.15 mm | NIC COMPONENTS CORP | compliant | EAR99 | 8504.50.80.00 | ||
|
NPIM187B6R8MTRF
NIC Components Corp
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 6.8 µH | 7.55 mΩ | 20 % | YES | 100 kHz | 20 A | FERRITE | 6868 | POWER INDUCTOR | 1 | YES | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | DUAL ENDED | J BEND | 6.8 mm | 17.15 mm | 17.15 mm | NIC COMPONENTS CORP | compliant | EAR99 | 8504.50.80.00 | ||
|
NPIM187B100MTRF
NIC Components Corp
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 10 µH | 10 mΩ | 20 % | YES | 100 kHz | 14 A | FERRITE | 6868 | POWER INDUCTOR | 1 | YES | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | DUAL ENDED | J BEND | 6.8 mm | 17.15 mm | 17.15 mm | NIC COMPONENTS CORP | compliant | EAR99 | 8504.50.80.00 | ||
|
NPIM187B2R2MTRF
NIC Components Corp
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 2.2 µH | 2.5 mΩ | 20 % | YES | 100 kHz | 37 A | FERRITE | 6868 | POWER INDUCTOR | 1 | YES | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | DUAL ENDED | J BEND | 6.8 mm | 17.15 mm | 17.15 mm | NIC COMPONENTS CORP | compliant | EAR99 | 8504.50.80.00 | ||
|
NPIM187B1R5MTRF
NIC Components Corp
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 1.5 µH | 2.15 mΩ | 20 % | YES | 100 kHz | 40 A | FERRITE | 6868 | POWER INDUCTOR | 1 | YES | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | DUAL ENDED | J BEND | 6.8 mm | 17.15 mm | 17.15 mm | NIC COMPONENTS CORP | compliant | EAR99 | 8504.50.80.00 |