Filter Your Search
1 - 10 of 26 results
|
NPI30W150MTRB
NIC Components Corp
|
Check for Price | No | Obsolete | GENERAL PURPOSE INDUCTOR | 15 µH | 150 mΩ | 20 % | YES | 100 kHz | 1.5 A | 33 MHz | 5039 | POWER INDUCTOR | 1 | NO | e0 | 125 °C | -40 °C | Wirewound | 2 | SMT | TR | RECTANGULAR PACKAGE | Tin/Lead (Sn/Pb) | DUAL ENDED | WRAPAROUND | 3 mm | 12.7 mm | 10 mm | NIC COMPONENTS CORP | 5039 | compliant | EAR99 | 8504.50.80.00 | ||
|
NPI30W101MTRF
NIC Components Corp
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 100 µH | 340 mΩ | 20 % | YES | 100 kHz | 600 mA | 10 MHz | 5039 | POWER INDUCTOR | 1 | YES | e2 | 125 °C | -40 °C | Wirewound | 2 | SMT | TR | RECTANGULAR PACKAGE | Matte Tin/Copper (Sn/Cu) | DUAL ENDED | WRAPAROUND | 3 mm | 12.7 mm | 10 mm | NIC COMPONENTS CORP | 5039 | compliant | EAR99 | 8504.50.80.00 | ||
|
NPI30W102MTRF
NIC Components Corp
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 1 mH | 3.4 Ω | 20 % | YES | 100 kHz | 50 mA | 2.5 MHz | 5039 | POWER INDUCTOR | 1 | YES | e2 | 125 °C | -40 °C | Wirewound | 2 | SMT | TR | RECTANGULAR PACKAGE | Matte Tin/Copper (Sn/Cu) | DUAL ENDED | WRAPAROUND | 3 mm | 12.7 mm | 10 mm | NIC COMPONENTS CORP | 5039 | compliant | EAR99 | 8504.50.80.00 | ||
|
NPI30W150MTRF
NIC Components Corp
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 15 µH | 150 mΩ | 20 % | YES | 100 kHz | 1.5 A | 33 MHz | 5039 | POWER INDUCTOR | 1 | YES | e2 | 125 °C | -40 °C | Wirewound | 2 | SMT | TR | RECTANGULAR PACKAGE | Matte Tin/Copper (Sn/Cu) | DUAL ENDED | WRAPAROUND | 3 mm | 12.7 mm | 10 mm | NIC COMPONENTS CORP | 5039 | compliant | EAR99 | 8504.50.80.00 | ||
|
NPI30W471MTRB
NIC Components Corp
|
Check for Price | No | Obsolete | GENERAL PURPOSE INDUCTOR | 470 µH | 4 Ω | 20 % | YES | 100 kHz | 200 mA | 4 MHz | 5039 | POWER INDUCTOR | 1 | NO | e0 | 125 °C | -40 °C | Wirewound | 2 | SMT | TR | RECTANGULAR PACKAGE | Tin/Lead (Sn/Pb) | DUAL ENDED | WRAPAROUND | 3 mm | 12.7 mm | 10 mm | NIC COMPONENTS CORP | 5039 | compliant | EAR99 | 8504.50.80.00 | ||
|
NPI30W330MTRF
NIC Components Corp
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 33 µH | 300 mΩ | 20 % | YES | 100 kHz | 1.1 A | 19 MHz | 5039 | POWER INDUCTOR | 1 | YES | e2 | 125 °C | -40 °C | Wirewound | 2 | SMT | TR | RECTANGULAR PACKAGE | Matte Tin/Copper (Sn/Cu) | DUAL ENDED | WRAPAROUND | 3 mm | 12.7 mm | 10 mm | NIC COMPONENTS CORP | 5039 | compliant | EAR99 | 8504.50.80.00 | ||
|
NPI30W221MTRB
NIC Components Corp
|
Check for Price | No | Obsolete | GENERAL PURPOSE INDUCTOR | 220 µH | 1.9 Ω | 20 % | YES | 100 kHz | 400 mA | 6 MHz | 5039 | POWER INDUCTOR | 1 | NO | e0 | 125 °C | -40 °C | Wirewound | 2 | SMT | TR | RECTANGULAR PACKAGE | Tin/Lead (Sn/Pb) | DUAL ENDED | WRAPAROUND | 3 mm | 12.7 mm | 10 mm | NIC COMPONENTS CORP | 5039 | compliant | EAR99 | 8504.50.80.00 | ||
|
NPI30W101MTRB
NIC Components Corp
|
Check for Price | No | Obsolete | GENERAL PURPOSE INDUCTOR | 100 µH | 340 mΩ | 20 % | YES | 100 kHz | 600 mA | 10 MHz | 5039 | POWER INDUCTOR | 1 | NO | e0 | 125 °C | -40 °C | Wirewound | 2 | SMT | TR | RECTANGULAR PACKAGE | Tin/Lead (Sn/Pb) | DUAL ENDED | WRAPAROUND | 3 mm | 12.7 mm | 10 mm | NIC COMPONENTS CORP | 5039 | compliant | EAR99 | 8504.50.80.00 | ||
|
NPI30W331MTRB
NIC Components Corp
|
Check for Price | No | Obsolete | GENERAL PURPOSE INDUCTOR | 330 µH | 2.7 Ω | 20 % | YES | 100 kHz | 300 mA | 5 MHz | 5039 | POWER INDUCTOR | 1 | NO | e0 | 125 °C | -40 °C | Wirewound | 2 | SMT | TR | RECTANGULAR PACKAGE | Tin/Lead (Sn/Pb) | DUAL ENDED | WRAPAROUND | 3 mm | 12.7 mm | 10 mm | NIC COMPONENTS CORP | 5039 | compliant | EAR99 | 8504.50.80.00 | ||
|
NPI30W471MTRF
NIC Components Corp
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 470 µH | 4 Ω | 20 % | YES | 100 kHz | 200 mA | 4 MHz | 5039 | POWER INDUCTOR | 1 | YES | e2 | 125 °C | -40 °C | Wirewound | 2 | SMT | TR | RECTANGULAR PACKAGE | Matte Tin/Copper (Sn/Cu) | DUAL ENDED | WRAPAROUND | 3 mm | 12.7 mm | 10 mm | NIC COMPONENTS CORP | 5039 | compliant | EAR99 | 8504.50.80.00 |