Filter Your Search
1 - 10 of 12 results
|
NOJC476M004R
KYOCERA Corporation
|
Check for Price | Yes | Yes | Transferred | 47 µF | 4 V | 20 % | 2412 | 20 % | SURFACE MOUNT | NIOBIUM | SPECIAL CAPACITOR | 105 °C | -55 °C | RECTANGULAR PACKAGE | TR, PLASTIC, 7 INCH | YES | J BEND | KYOCERA CORP | , 2412 | compliant | EAR99 | 8532.29.00.40 | ||||||||||||||||||
|
NOJC476M004RWJV
KYOCERA Crystal Device Corporation
|
Check for Price | Obsolete | 47 µF | 4 V | 20 % | 2412 | POLARIZED | 20 % | SURFACE MOUNT | NIOBIUM OXIDE | NIOBIUM CAPACITOR | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PLASTIC, 7 INCH | YES | J BEND | 2.6 mm | 6 mm | 3.2 mm | KYOCERA CORP | , 2412 | unknown | EAR99 | 8532.29.00.40 | ||||||||||||||
|
NOJC476M004AWJ
Kyocera AVX Components
|
Check for Price | Yes | Yes | Obsolete | 47 µF | 4 V | 462 mA | 20 % | 2412 | 500 mΩ | POLARIZED | 20 % | SURFACE MOUNT | NIOBIUM OXIDE | NIOBIUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 3.8 µA | 0.06 | e3 | AEC-Q200 | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | J BEND | 2.6 mm | 6 mm | 3.2 mm | AVX CORP | , 2412 | compliant | EAR99 | 8532.29.00.40 | ||||
|
NOJC476M004RWJV
KYOCERA Corporation
|
Check for Price | Yes | Obsolete | 47 µF | 4 V | 20 % | 2412 | POLARIZED | 20 % | SURFACE MOUNT | NIOBIUM OXIDE | NIOBIUM CAPACITOR | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PLASTIC, 7 INCH | YES | J BEND | 2.6 mm | 6 mm | 3.2 mm | KYOCERA CORP | , 2412 | unknown | |||||||||||||||
|
NOJC476M004SWJ
Kyocera AVX Components
|
Check for Price | Yes | Yes | Obsolete | 47 µF | 4 V | 206 mA | 20 % | 2312 | 500 mΩ | POLARIZED | 20 % | SURFACE MOUNT | NIOBIUM | SPECIAL CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 3.8 µA | 0.06 | e3 | AEC-Q200 | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PLASTIC, 13 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | J BEND | 2.6 mm | 6 mm | 3.2 mm | AVX CORP | , 2312 | compliant | EAR99 | |||||
|
NOJC476M004SWJV
Kyocera AVX Components
|
Check for Price | Yes | Obsolete | 47 µF | 4 V | 206 mA | 20 % | 2312 | 500 mΩ | POLARIZED | 20 % | SURFACE MOUNT | NIOBIUM OXIDE | NIOBIUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 3.8 µA | 0.06 | e3 | AEC-Q200 | 105 °C | -55 °C | 2 | SMT | TR, 13 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | J BEND | 2.6 mm | 6 mm | 3.2 mm | AVX CORP | CHIP | compliant | EAR99 | 8532.29.00.40 | ||||||
|
NOJC476M004RWJ
Kyocera AVX Components
|
Check for Price | Yes | Yes | Obsolete | 47 µF | 4 V | 206 mA | 20 % | 2312 | 500 mΩ | POLARIZED | 20 % | SURFACE MOUNT | NIOBIUM | SPECIAL CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 3.8 µA | 0.06 | e3 | AEC-Q200 | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PLASTIC, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | J BEND | 2.6 mm | 6 mm | 3.2 mm | AVX CORP | , 2312 | compliant | EAR99 | |||||
|
NOJC476M004S
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | 47 µF | 4 V | 206 mA | 20 % | 2412 | 500 mΩ | POLARIZED | 20 % | SURFACE MOUNT | NIOBIUM OXIDE | NIOBIUM CAPACITOR | Contact Manufacturer For Other Values | 3.8 µA | 0.06 | e3 | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 13 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | J BEND | 2.6 mm | 6 mm | 3.2 mm | AVX CORP | , 2412 | compliant | EAR99 | 8532.29.00.40 | |||||
|
NOJC476M004R
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | 47 µF | 4 V | 20 % | 2412 | POLARIZED | 20 % | SURFACE MOUNT | NIOBIUM OXIDE | NIOBIUM CAPACITOR | Contact Manufacturer For Other Values | e3 | AEC-Q200 | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PLASTIC, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | J BEND | 2.6 mm | 6 mm | 3.2 mm | AVX CORP | , 2412 | compliant | EAR99 | 8532.29.00.40 | Kyocera AVX | |||||||
|
NOJC476M004RWJV
Kyocera AVX Components
|
Check for Price | Yes | Obsolete | 47 µF | 4 V | 206 mA | 20 % | 2312 | 500 mΩ | POLARIZED | 20 % | SURFACE MOUNT | NIOBIUM OXIDE | NIOBIUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 3.8 µA | 0.06 | e3 | AEC-Q200 | 105 °C | -55 °C | 2 | SMT | TR, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | J BEND | 2.6 mm | 6 mm | 3.2 mm | AVX CORP | CHIP | compliant | EAR99 | 8532.29.00.40 |