Filter Your Search
1 - 2 of 2 results
|
NOJB107M004SWB
Kyocera AVX Components
|
Check for Price | Yes | Obsolete | 100 µF | 4 V | 255 mA | 20 % | 1210 | 250 mΩ | POLARIZED | 20 % | SURFACE MOUNT | NIOBIUM | SPECIAL CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 8 µA | 0.16 | e3 | AEC-Q200 | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PLASTIC, 13 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | J BEND | 1.9 mm | 3.5 mm | 2.8 mm | AVX CORP | , 1210 | compliant | EAR99 | |||
|
NOJB107M004SWBV
Kyocera AVX Components
|
Check for Price | Yes | Obsolete | 100 µF | 4 V | 255 mA | 20 % | 1210 | 250 mΩ | POLARIZED | 20 % | SURFACE MOUNT | NIOBIUM OXIDE | NIOBIUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 8 µA | 0.16 | e3 | AEC-Q200 | 105 °C | -55 °C | 2 | SMT | TR, 13 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | J BEND | 1.9 mm | 3.5 mm | 2.8 mm | AVX CORP | CHIP | compliant | EAR99 | 8532.29.00.40 |