Filter Your Search
1 - 4 of 4 results
|
NOA1214CUTAG
onsemi
|
Check for Price | Yes | Obsolete | 3 V | YES | ANALOG CIRCUIT | CMOS | 1 | 5.5 V | 2 V | INDUSTRIAL | S-XQCC-N6 | 3 | 85 °C | -40 °C | 260 | 6 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NICKEL GOLD PALLADIUM | NO LEAD | 500 µm | QUAD | 1.6 mm | 650 µm | 1.6 mm | ON SEMICONDUCTOR | DFN-6 | compliant | 8542.39.00.01 | |||||||||||
|
NOA1312CUTAG
onsemi
|
Check for Price | Yes | Obsolete | 3 V | YES | ANALOG CIRCUIT | CMOS | 1 | 3.6 V | 2.4 V | INDUSTRIAL | S-PDSO-N6 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | PLASTIC/EPOXY | HVSON | SOLCC6,.08,25 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 650 µm | DUAL | 2 mm | 650 µm | 2 mm | ON SEMICONDUCTOR | HVSON, | compliant | 8542.39.00.01 | DFN | 6 | |||||||||
|
NOA1302DCRG
onsemi
|
Check for Price | Yes | Obsolete | 3.3 V | YES | ANALOG CIRCUIT | CMOS | 1 | 3.6 V | 3 V | COMMERCIAL | S-PDSO-G8 | Not Qualified | e3 | 70 °C | 8 | PLASTIC/EPOXY | HTSSOP | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 3 mm | 1.1 mm | 3 mm | ON SEMICONDUCTOR | HTSSOP, | compliant | 8542.39.00.01 | CTSSOP8 3x3 with Sensor Window | 8 | 949AA | onsemi | ||||||||
|
NOA1305CUTAG
onsemi
|
Check for Price | Yes | Obsolete | 3.3 V | YES | ANALOG CIRCUIT | CMOS | 1 | 3.6 V | 2.4 V | INDUSTRIAL | S-PDSO-N6 | 3 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | HVSON | SOLCC6,.08,25 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | NICKEL GOLD PALLADIUM | NO LEAD | 650 µm | DUAL | 2 mm | 650 µm | 2 mm | ON SEMICONDUCTOR | HVSON, | compliant | 8542.39.00.01 | CUDFN6 2x2, 0.65P | 6 | 505AK | onsemi |