Filter Your Search
1 - 3 of 3 results
|
NMXD0515SOC
Murata Power Solutions
|
$41.8304 Buy | Obsolete | 5 V | 15 V | 5.5 V | 4.5 V | 14.55 V | 15.45 V | 2 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 | HYBRID | 5 W | R-XDMA-P5 | e3 | Not Qualified | 5 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | MATTE TIN OVER NICKEL | PIN/PEG | 10.16 mm | DUAL | 23.5 mm | 40.5 mm | 10.25 mm | MURATA POWER SOLUTIONS INC | MODULE | , | 5 | compliant | EAR99 | ||||||||||
|
NMXD0515SO
C&D Technologies Inc
|
Check for Price Buy | Obsolete | 5 V | 15 V | 5.5 V | 4.5 V | 14.55 V | 15.45 V | 200 mA | 2 | NO | NO | -15V ADDITIONAL OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 | HYBRID | COMMERCIAL | 5 W | R-XDMA-P5 | Not Qualified | 70 °C | 5 | UNSPECIFIED | DMA | MODULE,5LEAD,.8 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | C&D TECHNOLOGIES INC | MODULE | , MODULE,5LEAD,.8 | 5 | unknown | EAR99 | |||||||||||
|
NMXD0515SO
Murata Power Solutions
|
Check for Price Buy | Transferred | 5 V | 15 V | 5.5 V | 4.5 V | 14.55 V | 15.45 V | 2 | NO | NO | -15V ADDITIONAL OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 65 % | 0.5 % | 0.5 % | 1 | CURRENT | HYBRID | COMMERCIAL | 5 W | R-PDIP-P5 | Not Qualified | 70 °C | 5 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | PIN/PEG | DUAL | NEWPORT COMPONENTS LTD | , | unknown | EAR99 |