Filter Your Search
1 - 2 of 2 results
|
NMR25F8872TRF
NIC Components Corp
|
Check for Price | Yes | Obsolete | 88.7 kΩ | 1 % | 250 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | NMR | PRECISION; STANDARD: MIL-R-10509E | 70 °C | NMR | NO | 250 V | e3 | MIL-R-10509 | 155 °C | -55 °C | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) | WIRE | 25 mm | 2.4 mm | 6.4 mm | NIC COMPONENTS CORP | AXIAL LEADED, ROHS COMPLIANT | unknown | EAR99 | 8533.21.00.70 | ||
|
NMR25F8872TR
NIC Components Corp
|
Check for Price | No | Obsolete | 88.7 kΩ | 1 % | 250 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | NMR | PRECISION, STANDARD: MIL-R-10509E | 70 °C | NMR | NO | 250 V | e0 | MIL-R-10509 | 155 °C | -55 °C | 2 | TUBULAR PACKAGE | TR | Tin/Lead (Sn/Pb) | WIRE | 25 mm | 2.4 mm | 6.4 mm | NIC COMPONENTS CORP | AXIAL LEADED | compliant | EAR99 | 8533.21.00.70 |