Filter Your Search
1 - 1 of 1 results
|
NMO500SJ110BF
NIC Components Corp
|
Check for Price | Yes | Active | 11 Ω | 5 % | 5 W | THROUGH HOLE MOUNT | Axial | 300 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | NON FLAMMABLE | 70 °C | NO | 500 V | e3 | 155 °C | -55 °C | Tubular | 2 | CYLINDRICAL PACKAGE | BULK | Matte Tin (Sn) | WIRE | 800 µm | 38 mm | 8.5 mm | 24 mm | NIC COMPONENTS CORP | compliant | EAR99 | 8533.21.00.90 |