Filter Your Search
1 - 2 of 2 results
|
NML06D2N7TRF
NIC Components Corp
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 2.7 nH | 130 mΩ | 11.1111 % | YES | 100 MHz | 1 A | 7 GHz | 10 | 0603 | RF INDUCTOR | 1 | NO | MULTILAYER | e3 | 85 °C | -40 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | Matte Tin (Sn) | DUAL ENDED | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | NIC COMPONENTS CORP | 0603 | compliant | EAR99 | 8504.50.80.00 | ||
|
NML06D2N7TR
NIC Components Corp
|
Check for Price | No | No | Obsolete | GENERAL PURPOSE INDUCTOR | 2.7 nH | 100 mΩ | 11.112 % | YES | 100 MHz | 300 mA | 4 GHz | 10 | 0603 | RF INDUCTOR | 1 | NO | INDUCTANCE TOLERANCE IS 0.3 NANO HENRY | e0 | 85 °C | -40 °C | Multilayer Chip | 2 | SMT | TR | RECTANGULAR PACKAGE | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | NIC COMPONENTS CORP | 0603 | compliant | EAR99 | 8504.50.80.00 |