Filter Your Search
1 - 7 of 7 results
|
NMC95C12EM
Texas Instruments
|
Check for Price | No | No | Obsolete | 1.024 kbit | 16 | 64X16 | 5 V | 500 kHz | EEPROM | 10 | 40000 Write/Erase Cycles | 1 | 64 | 64 words | SYNCHRONOUS | 3-STATE | SERIAL | MICROWIRE | 50 µA | 6 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | 15 ms | SOFTWARE | R-PDSO-G14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 8.65 mm | 3.9 mm | NATIONAL SEMICONDUCTOR CORP | SOIC | SOP, SOP14,.25 | 14 | unknown | EAR99 | 8542.32.00.51 | ||
|
NMC95C12EN/A+
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 16 | 61X16 | 5 V | EEPROM | 10 | 40000 Write/Erase Cycles | 61 | 61 words | SERIAL | MICROWIRE | 50 µA | 6 µA | CMOS | INDUSTRIAL | SOFTWARE | R-PDIP-T14 | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | unknown | EAR99 | 8542.32.00.51 | |||||||||||||||||
|
NMC95C12EN/A+
Texas Instruments
|
Check for Price | No | Obsolete | 16 | 61X16 | 5 V | EEPROM | 10 | 40000 Write/Erase Cycles | 61 | 61 words | SERIAL | MICROWIRE | 50 µA | 6 µA | CMOS | INDUSTRIAL | SOFTWARE | R-PDIP-T14 | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | unknown | EAR99 | 8542.32.00.51 | |||||||||||||||||
|
NMC95C12EN
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 1.024 kbit | 16 | 64X16 | 5 V | 500 kHz | EEPROM | 10 | 40000 Write/Erase Cycles | 1 | 64 | 64 words | SYNCHRONOUS | 3-STATE | SERIAL | MICROWIRE | 50 µA | 6 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | 15 ms | SOFTWARE | R-PDIP-T14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 19.18 mm | 7.62 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | unknown | EAR99 | 8542.32.00.51 | |||||
|
NMC95C12EN
Texas Instruments
|
Check for Price | No | No | Obsolete | 1.024 kbit | 16 | 64X16 | 5 V | 500 kHz | EEPROM | 10 | 40000 Write/Erase Cycles | 1 | 64 | 64 words | SYNCHRONOUS | 3-STATE | SERIAL | MICROWIRE | 50 µA | 6 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | 15 ms | SOFTWARE | R-PDIP-T14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 19.18 mm | 7.62 mm | NATIONAL SEMICONDUCTOR CORP | DIP | DIP, DIP14,.3 | 14 | unknown | EAR99 | 8542.32.00.51 | ||
|
NMC95C12EM
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 1.024 kbit | 16 | 64X16 | 5 V | 500 kHz | EEPROM | 10 | 40000 Write/Erase Cycles | 1 | 64 | 64 words | SYNCHRONOUS | 3-STATE | SERIAL | MICROWIRE | 50 µA | 6 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | 15 ms | SOFTWARE | R-PDSO-G14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 8.65 mm | 3.9 mm | NATIONAL SEMICONDUCTOR CORP | SOP, SOP14,.25 | unknown | EAR99 | 8542.32.00.51 | |||||
|
NMC95C12EMX
Texas Instruments
|
Check for Price | Obsolete | 1.024 kbit | 16 | 64X16 | 5 V | 500 kHz | EEPROM | 1 | 64 | 64 words | SYNCHRONOUS | 3-STATE | SERIAL | MICROWIRE | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | 15 ms | R-PDSO-G14 | Not Qualified | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 1.75 mm | 8.65 mm | 3.9 mm | NATIONAL SEMICONDUCTOR CORP | SOIC | SOP, | 14 | unknown | EAR99 | 8542.32.00.51 |