Filter Your Search
1 - 1 of 1 results
|
NMC0603Y5V684Z16TRPF
NIC Components Corp
|
Check for Price | Yes | Yes | Active | 680 nF | 16 V | 80 % | 0603 | Y5V | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -82/+22% ppm/°C | e3 | 85 °C | -30 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PUNCHED | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1 mm | 1.6 mm | 800 µm | NIC COMPONENTS CORP | , 0603 | compliant | EAR99 | 8532.24.00.20 |