Filter Your Search
1 - 1 of 1 results
|
NMC0603X7R224K16TRPLPF
NIC Components Corp
|
Check for Price | Yes | Yes | Active | 220 nF | 16 V | 10 % | 0603 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | PACKAGING ALSO AVAILABLE IN 10/13 INCH REEL | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1 mm | 1.6 mm | 800 µm | NIC COMPONENTS CORP | , 0603 | compliant | EAR99 | 8532.24.00.20 |