Filter Your Search
1 - 10 of 217 results
|
NMC-P1206NPO100B3KVTRPF
NIC Components Corp
|
Check for Price | Yes | Yes | Active | 10 pF | 3 kV | 1 % | 1206 | C0G | 1 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PUNCHED | YES | TIN OVER NICKEL | WRAPAROUND | 1.8 mm | 3.2 mm | 1.6 mm | NIC COMPONENTS CORP | , 1206 | compliant | EAR99 | 8532.24.00.20 | 3.7 | Military: -55C to +125C | RoHS 2 (2015/863/EU) | 2024-06-27 | e | DRC Conflict Free | CMRT V6.31 | [object Object],[object Object],[object Object] | ||
|
NMC-P1206NPO102J500TRPF
NIC Components Corp
|
Check for Price | Yes | Yes | Active | 1 nF | 500 V | 5 % | 1206 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PUNCHED, 7/10/13 INCH | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 3.1 mm | 3.2 mm | 1.6 mm | NIC COMPONENTS CORP | , 1206 | compliant | EAR99 | 8532.24.00.20 | 3.7 | Military: -55C to +125C | RoHS 2 (2015/863/EU) | 2024-06-27 | e | DRC Conflict Free | CMRT V6.31 | [object Object],[object Object],[object Object] | ||
|
NMC-P1206NPO101K2KTRPLPF
NIC Components Corp
|
Check for Price | Yes | Active | 100 pF | 2 kV | 10 % | 1206 | NP0 | 10 % | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, Embossed Plastic, 7 Inch | TIN OVER NICKEL | 1.8 mm | 3.2 mm | 1.6 mm | NIC COMPONENTS CORP | , 1206 | compliant | 3.7 | Military: -55C to +125C | RoHS 2 (2015/863/EU) | 2024-06-27 | e | DRC Conflict Free | CMRT V6.31 | [object Object],[object Object],[object Object] | |||||||||
|
NMC-P1206NPO100F1KVTRPF
NIC Components Corp
|
Check for Price | Yes | Yes | Active | 10 pF | 1 kV | 10 % | 1206 | C0G | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, Punched Paper, 7 Inch | YES | TIN OVER NICKEL | WRAPAROUND | 1.8 mm | 3.2 mm | 1.6 mm | NIC COMPONENTS CORP | , 1206 | compliant | EAR99 | 8532.24.00.20 | 3.7 | Military: -55C to +125C | RoHS 2 (2015/863/EU) | 2024-06-27 | e | DRC Conflict Free | CMRT V6.31 | [object Object],[object Object],[object Object] | ||
|
NMC-P1206NPO102J1KTRPLPF
NIC Components Corp
|
Check for Price | Yes | Active | 1 nF | 1 kV | 5 % | 1206 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, Embossed Plastic, 7 Inch | YES | TIN OVER NICKEL | WRAPAROUND | 1.8 mm | 3.2 mm | 1.6 mm | NIC COMPONENTS CORP | , 1206 | compliant | 3.7 | Military: -55C to +125C | RoHS 2 (2015/863/EU) | 2024-06-27 | e | DRC Conflict Free | CMRT V6.31 | [object Object],[object Object],[object Object] | ||||||
|
NMC-P1206NPO100F1KVTRPLPF
NIC Components Corp
|
Check for Price | Yes | Yes | Active | 10 pF | 1 kV | 10 % | 1206 | C0G | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, Embossed Plastic, 7 Inch | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.8 mm | 3.2 mm | 1.6 mm | NIC COMPONENTS CORP | , 1206 | compliant | EAR99 | 8532.24.00.20 | 3.7 | Military: -55C to +125C | RoHS 2 (2015/863/EU) | 2024-06-27 | e | DRC Conflict Free | CMRT V6.31 | [object Object],[object Object],[object Object] | ||
|
NMC-P1206NPO102K200TRPF
NIC Components Corp
|
Check for Price | Yes | Yes | Active | 1 nF | 200 V | 10 % | 1206 | C0G | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PUNCHED, 7/10/13 INCH | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 3.1 mm | 3.2 mm | 1.6 mm | NIC COMPONENTS CORP | , 1206 | compliant | EAR99 | 8532.24.00.20 | 3.7 | Military: -55C to +125C | RoHS 2 (2015/863/EU) | 2024-06-27 | e | DRC Conflict Free | CMRT V6.31 | [object Object],[object Object],[object Object] | ||
|
NMC-P1206NPO101K500TRPF
NIC Components Corp
|
Check for Price | Yes | Yes | Active | 100 pF | 500 V | 10 % | 1206 | C0G | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PUNCHED, 7/10/13 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 3.1 mm | 3.2 mm | 1.6 mm | NIC COMPONENTS CORP | , 1206 | compliant | EAR99 | 8532.24.00.20 | 3.7 | Military: -55C to +125C | RoHS 2 (2015/863/EU) | 2024-06-27 | e | DRC Conflict Free | CMRT V6.31 | [object Object],[object Object],[object Object] | ||
|
NMC-P1206NPO103G16TRPLPF
NIC Components Corp
|
Check for Price | Yes | Yes | Active | 10 nF | 16 V | 2 % | 1206 | C0G | 2 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7/10/13 INCH | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 3.1 mm | 3.2 mm | 1.6 mm | NIC COMPONENTS CORP | , 1206 | compliant | EAR99 | 8532.24.00.20 | 3.7 | Military: -55C to +125C | RoHS 2 (2015/863/EU) | 2024-06-27 | e | DRC Conflict Free | CMRT V6.31 | [object Object],[object Object],[object Object] | ||
|
NMC-P1206NPO103F16TRPLPF
NIC Components Corp
|
Check for Price | Yes | Yes | Active | 10 nF | 16 V | 1 % | 1206 | C0G | 1 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7/10/13 INCH | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 3.1 mm | 3.2 mm | 1.6 mm | NIC COMPONENTS CORP | , 1206 | compliant | EAR99 | 8532.24.00.20 | 3.7 | Military: -55C to +125C | RoHS 2 (2015/863/EU) | 2024-06-27 | e | DRC Conflict Free | CMRT V6.31 | [object Object],[object Object],[object Object] |