Filter Your Search
1 - 10 of 82 results
|
NM93C66ALZEM8X
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 4.096 kbit | 16 | 256X16 | 3.3 V | 250 kHz | EEPROM | 40 YEARS DATA RETENTION; CONFIGURABLE AS 256 X 16 | 8 | 40 | 1 | 256 | 256 words | SYNCHRONOUS | SERIAL | MICROWIRE | 5.5 V | 2.7 V | CMOS | INDUSTRIAL | 15 ms | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | FAIRCHILD SEMICONDUCTOR CORP | SOIC | SOP, | 8 | unknown | EAR99 | 8542.32.00.51 | |||||||||||
|
NM93C66AJ
National Semiconductor Corporation
|
Check for Price | Obsolete | 4.096 kbit | 8 | 512X8 | 5 V | EEPROM | 16 | 1 | 512 | 512 words | SYNCHRONOUS | 3-STATE | SERIAL | MICROWIRE | 5.5 V | 4.5 V | CMOS | R-GDIP-T8 | Not Qualified | 8 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | NATIONAL SEMICONDUCTOR CORP | DIP, | unknown | EAR99 | 8542.32.00.51 | ||||||||||||||||||||
|
NM93C66AMM8
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 4.096 kbit | 16 | 256X16 | 5 V | EEPROM | 8 | 40 | 1000000 Write/Erase Cycles | 256 | 256 words | SERIAL | MICROWIRE | 50 µA | 1 µA | CMOS | MILITARY | SOFTWARE | R-PDSO-G8 | Not Qualified | e0 | 125 °C | -55 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | SOP, SOP8,.25 | unknown | 3A001.A.2.C | 8542.32.00.51 | |||||||||||||||
|
NM93C66AM8X
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 4.096 kbit | 16 | 256X16 | 5 V | 1 MHz | EEPROM | 40 YEARS DATA RETENTION; CONFIGURABLE AS 256 X 16 | 8 | 40 | 1 | 256 | 256 words | SYNCHRONOUS | SERIAL | MICROWIRE | 5.5 V | 4.5 V | CMOS | COMMERCIAL | 10 ms | R-PDSO-G8 | Not Qualified | 70 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | FAIRCHILD SEMICONDUCTOR CORP | SOIC | 0.150 INCH, PLASTIC, SO-8 | 8 | unknown | EAR99 | 8542.32.00.51 | ||||||||||||
|
NM93C66ALZM8
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 4.096 kbit | 16 | 256X16 | 3.3 V | 250 kHz | EEPROM | 40 YEARS DATA RETENTION; CONFIGURABLE AS 256 X 16 | 8 | 40 | 1000000 Write/Erase Cycles | 1 | 256 | 256 words | SYNCHRONOUS | SERIAL | MICROWIRE | 1 µA | 1 µA | 5.5 V | 2.7 V | CMOS | COMMERCIAL | 15 ms | SOFTWARE | R-PDSO-G8 | Not Qualified | e0 | 70 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | FAIRCHILD SEMICONDUCTOR CORP | SOIC | SOP, SOP8,.25 | 8 | unknown | EAR99 | 8542.32.00.51 | ||||
|
NM93C66ALEMT8
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 4.096 kbit | 16 | 256X16 | 3.3 V | 250 kHz | EEPROM | 40 YEARS DATA RETENTION; CONFIGURABLE AS 256 X 16 | 8 | 40 | 1000000 Write/Erase Cycles | 1 | 256 | 256 words | SYNCHRONOUS | SERIAL | MICROWIRE | 10 µA | 1 µA | 5.5 V | 2.7 V | CMOS | INDUSTRIAL | 15 ms | SOFTWARE | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 3 mm | FAIRCHILD SEMICONDUCTOR CORP | SOIC | TSSOP, TSSOP8,.25 | 8 | unknown | EAR99 | 8542.32.00.51 | ||||||
|
NM93C66AEMT8X
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 4.096 kbit | 16 | 256X16 | 5 V | 1 MHz | EEPROM | 40 YEARS DATA RETENTION; CONFIGURABLE AS 256 X 16 | 8 | 40 | 1 | 256 | 256 words | SYNCHRONOUS | SERIAL | MICROWIRE | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | 10 ms | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 3 mm | FAIRCHILD SEMICONDUCTOR CORP | SOIC | TSSOP, | 8 | unknown | EAR99 | 8542.32.00.51 | |||||||||||
|
NM93C66AM8
Texas Instruments
|
Check for Price | No | Transferred | 4.096 kbit | 8 | 512X8 | 5 V | 1 MHz | EEPROM | 16 | 40 | 1000000 Write/Erase Cycles | 1 | 512 | 512 words | SYNCHRONOUS | 3-STATE | SERIAL | MICROWIRE | 50 µA | 1 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | 10 ms | SOFTWARE | R-PDSO-G8 | Not Qualified | e0 | 70 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | NATIONAL SEMICONDUCTOR CORP | SOIC | SOP, SOP8,.25 | 8 | unknown | EAR99 | 8542.32.00.51 | ||||
|
NM93C66AM
Texas Instruments
|
Check for Price | Obsolete | 4.096 kbit | 8 | 512X8 | 5 V | EEPROM | 16 | 1 | 512 | 512 words | SYNCHRONOUS | 3-STATE | SERIAL | MICROWIRE | 5.5 V | 4.5 V | CMOS | R-PDSO-G8 | Not Qualified | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | NATIONAL SEMICONDUCTOR CORP | SOIC | SOP, | 8 | unknown | EAR99 | 8542.32.00.51 | |||||||||||||||||
|
NM93C66ALZMT8
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 4.096 kbit | 16 | 256X16 | 3.3 V | 250 kHz | EEPROM | 40 YEARS DATA RETENTION; CONFIGURABLE AS 256 X 16 | 8 | 40 | 1000000 Write/Erase Cycles | 1 | 256 | 256 words | SYNCHRONOUS | SERIAL | MICROWIRE | 1 µA | 1 µA | 5.5 V | 2.7 V | CMOS | COMMERCIAL | 15 ms | SOFTWARE | R-PDSO-G8 | Not Qualified | e0 | 70 °C | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 3 mm | FAIRCHILD SEMICONDUCTOR CORP | SOIC | TSSOP, TSSOP8,.25 | 8 | unknown | EAR99 | 8542.32.00.51 |