Parametric results for: nlvvhc1g14dft1g under Gates

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: nlvvhc1g14dft1g
Select parts from the table below to compare.
Compare
Compare
NLVVHC1G14DFT1G
onsemi
Check for Price Yes Obsolete 5 V 20.5 ns 1 1 YES TSSOP 50 pF YES AHC/VHC/H/U/V INVERTER CMOS 8 mA 50 mA 5.5 V 2 V MILITARY R-PDSO-G5 e3 1 125 °C -55 °C NOT SPECIFIED AEC-Q100 NOT SPECIFIED 5 PLASTIC/EPOXY TSSOP5/6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR Matte Tin (Sn) - annealed GULL WING 650 µm DUAL 1.1 mm 1.25 mm 2 mm ONSEMI SC-88A (SC-70-5 / SOT-353) SC-70, SC-88A, SOT-353, 5 PIN 5 419A-02 compliant 8542.39.00.01 onsemi