Filter Your Search
1 - 1 of 1 results
|
NLVVHC157DTR2G
onsemi
|
Check for Price | Yes | Obsolete | 5 V | 15 ns | 9.5 ns | 4 | 2 | 1 | YES | TSSOP | 50 pF | AHC/VHC | MULTIPLEXER | CMOS | 8 mA | TRUE | 40 µA | 5.5 V | 2 V | MILITARY | R-PDSO-G16 | 1 | 125 °C | -55 °C | 260 | AEC-Q100 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | ON SEMICONDUCTOR | TSSOP-16 | 948F-01 | compliant | 8542.39.00.01 | onsemi |