Filter Your Search
1 - 1 of 1 results
|
NLV74HCT541ADTRG
onsemi
|
$0.5230 | Yes | Obsolete | 5 V | 32 ns | 32 ns | 1 | 8 | YES | TSSOP | 50 pF | UNIDIRECTIONAL | POSITIVE EDGE | 3-STATE | HCT | BUS DRIVER | CMOS | ENABLE LOW | 6 mA | 2 | TRUE | 160 µA | 5.5 V | 4.5 V | MILITARY | R-PDSO-G20 | e4 | 1 | 125 °C | -55 °C | 260 | AEC-Q100 | 30 | 20 | PLASTIC/EPOXY | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 6.5 mm | ONSEMI | TSSOP-20 | 9.48 | compliant | 8542.39.00.01 | onsemi |