Parametric results for: nlv25t-r39j-pf under Fixed Inductors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: nlv25tr39jpf
Select parts from the table below to compare.
Compare
Compare
NLV25T-R39J-PFD
TDK Corporation
Check for Price Yes Not Recommended GENERAL PURPOSE INDUCTOR 390 nH 650 mΩ 5 % YES 25.2 MHz 375 mA 375 MHz FERRITE 30 1008 RF INDUCTOR 1 NO AEC-Q200 105 °C -40 °C Rectangular 2 SMT TR, Embossed Plastic, 7 Inch RECTANGULAR PACKAGE DUAL ENDED L BEND 1.8 mm 2.5 mm 2 mm TDK CORP not_compliant EAR99 8504.50.80.00
NLV25T-R39J-PF
TDK Corporation
Check for Price Yes Yes Not Recommended GENERAL PURPOSE INDUCTOR 390 nH 650 mΩ 5 % YES 25.2 MHz 375 mA 375 MHz Ferrite 30 1008 RF INDUCTOR 1 NO 105 °C -40 °C Magnetic Shielded 2 SMT TR, 7 Inch RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND 1.8 mm 2.5 mm 2 mm TDK CORP not_compliant EAR99 8504.50.80.00 HALOGEN FREE AND ROHS COMPLIANT