Filter Your Search
1 - 2 of 2 results
|
NLV25T-010J-PF
TDK Corporation
|
Check for Price | Yes | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 10 nH | 260 mΩ | 5 % | YES | 100 MHz | 530 mA | 2.15 GHz | Ferrite | 15 | 1008 | RF INDUCTOR | 1 | NO | 105 °C | -40 °C | Magnetic Shielded | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 1.8 mm | 2.5 mm | 2 mm | TDK CORP | 1008 | not_compliant | EAR99 | 8504.50.80.00 | TDK | |||
|
NLV25T-010J-PFD
TDK Corporation
|
Check for Price | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 10 nH | 260 mΩ | 5 % | YES | 100 MHz | 530 mA | 2.15 GHz | FERRITE | 15 | 1008 | RF INDUCTOR | 1 | NO | AEC-Q200 | 105 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | L BEND | 1.8 mm | 2.5 mm | 2 mm | TDK CORP | not_compliant | EAR99 | 8504.50.80.00 | TDK |