Filter Your Search
1 - 1 of 1 results
|
NLV14071BDG
onsemi
|
$0.4206 | Yes | Obsolete | 5 V | 300 ns | 300 ns | 4 | 2 | YES | SOP | 50 pF | NO | 4000/14000/40000 | OR GATE | CMOS | 18 V | 3 V | MILITARY | R-PDSO-G14 | Not Qualified | e3 | 1 | 125 °C | -55 °C | 260 | AEC-Q100 | 30 | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | ONSEMI | SOIC-14 NB | SOIC-14 | 14 | 751A-03 | compliant | 8542.39.00.01 | onsemi |