Filter Your Search
1 - 1 of 1 results
![]() |
NLU2G16AMUTCG
onsemi
|
Check for Price | Yes | End Of Life | 5 V | 14.5 ns | 14.5 ns | 2 | 1 | YES | VSON | 50 pF | NO | 2G | BUFFER | CMOS | 4 mA | 5.5 V | 1.65 V | MILITARY | R-PDSO-N6 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 6 | PLASTIC/EPOXY | SOLCC6,.04,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | TR | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | DUAL | 550 µm | 1 mm | 1.45 mm | ONSEMI | DFN | UDFN-6 | 6 | 517AQ | compliant | 8542.39.00.01 | onsemi |