Parametric results for: nlu1g08amx1tcg under Gates

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: nlu1g08amx1tcg
Select parts from the table below to compare.
Compare
Compare
NLU1G08AMX1TCG
onsemi
Check for Price Yes Yes Obsolete 5 V 16.5 ns 16.5 ns 1 2 YES VSON 50 pF NO 1G AND GATE CMOS 4 mA 5.5 V 1.65 V MILITARY R-PDSO-N6 Not Qualified e4 1 125 °C -55 °C 260 6 PLASTIC/EPOXY SOLCC6,.04,20 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE TR NICKEL PALLADIUM GOLD NO LEAD 500 µm DUAL 400 µm 1 mm 1.45 mm ONSEMI SOIC 1.45 X 1 MM, 0.50 MM PITCH, LEAD FREE, ULLGA-6 6 unknown 8542.39.00.01