Filter Your Search
1 - 1 of 1 results
|
NLI100C150MUF
NIC Components Corp
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 15 µH | 29 mΩ | 20 % | NO | 1 kHz | 3.4 A | 12 MHz | Wirewound | 20 | POWER INDUCTOR | 1 | NO | Q IS MEASURED AT 2.52 MHZ | e3 | 85 °C | -20 °C | Radial | 2 | Radial | Bulk | CYLINDRICAL PACKAGE | Tin (Sn) | RADIAL | WIRE | 800 µm | 15 mm | 5 mm | 12 mm | 13 mm | NIC COMPONENTS CORP | RADIAL LEADED | compliant |