Filter Your Search
1 - 2 of 2 results
|
NLHV25TR12J-PF
TDK Corporation
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 120 nH | 380 mΩ | 5 % | YES | 25.2 MHz | 550 mA | 700 MHz | 30 | NLHV | RF INDUCTOR | 1 | NO | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | TDK CORP | unknown | ||||||||||||||||||
|
NLHV25T-R12J-PF
TDK Corporation
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 120 nH | 380 mΩ | 5 % | YES | 25.2 MHz | 550 mA | 700 MHz | Ferrite | 30 | 1008 | RF INDUCTOR | 1 | NO | Q IS MEASUED AT 25.2MHZ | 105 °C | -40 °C | Wirewound | 2 | SMT | TR, Blister Plastic, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 1.8 mm | 2.5 mm | 2 mm | TDK CORP | compliant | 1008 | EAR99 | 8504.50.80.00 | TDK |