Filter Your Search
1 - 5 of 5 results
|
NLE330M6.3V5X7F
NIC Components Corp
|
Check for Price | Yes | Yes | Obsolete | 33 µF | 6.3 V | 42 mA | 20 % | 12.1 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 415.8 nA | 0.20 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | NO | Matte Tin (Sn) | 2 mm | WIRE | 5 mm | 7 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | |||
|
NLE330M6.3V5X7F3F
NIC Components Corp
|
Check for Price | Yes | Obsolete | 33 µF | 6.3 V | 42 mA | 20 % | 12.1 Ω | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Radial | Bulk | 7.5 mm | 5 mm | 7 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||||||
|
NLE330M6.3V5X7F1F
NIC Components Corp
|
Check for Price | Yes | Obsolete | 33 µF | 6.3 V | 42 mA | 20 % | 12.1 Ω | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Radial | Bulk | 2.5 mm | 5 mm | 7 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||||||
|
NLE330M6.3V5X7F2F
NIC Components Corp
|
Check for Price | Yes | Obsolete | 33 µF | 6.3 V | 42 mA | 20 % | 12.1 Ω | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Radial | Bulk | 5 mm | 5 mm | 7 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||||||
|
NLE330M6.3V5X7F3CF
NIC Components Corp
|
Check for Price | Yes | Obsolete | 33 µF | 6.3 V | 42 mA | 20 % | 12.1 Ω | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Radial | Bulk | 7.5 mm | 5 mm | 7 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 |