Parametric results for: nle-l2r2m505x11f under Aluminum Electrolytic Capacitors

Filter Your Search

1 - 10 of 15 results

|
-
Manufacturer Part Number: nlel2r2m50
Select parts from the table below to compare.
Compare
Compare
NLE-L2R2M50V5X11TBSTF
NIC Components Corp
Check for Price Yes Obsolete 2.2 µF 50 V 23 mA 20 % 60.3 Ω POLARIZED 20 % ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 85 °C -40 °C 2 Radial Ammo Pack 2 mm 5 mm 11 mm NIC COMPONENTS CORP , compliant
NLE-L2R2M50V5X11
NIC Components Corp
Check for Price No Obsolete 2.2 µF 50 V 23 mA 20 % 60.3 Ω POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 400 nA 0.08 e0 85 °C -40 °C 2 CYLINDRICAL PACKAGE NO Tin/Lead (Sn/Pb) WIRE NIC COMPONENTS CORP , compliant EAR99 8532.22.00.20
NLE-L2R2M50V5X11SPF
NIC Components Corp
Check for Price Yes Obsolete 2.2 µF 50 V 23 mA 20 % 60.3 Ω POLARIZED 20 % ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 85 °C -40 °C 2 Radial Bulk 2 mm 5 mm 11 mm NIC COMPONENTS CORP , compliant EAR99 8532.22.00.20
NLE-L2R2M50V5X11TBSTNF
NIC Components Corp
Check for Price Yes Obsolete 2.2 µF 50 V 23 mA 20 % 60.3 Ω POLARIZED 20 % ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 85 °C -40 °C 2 Radial Ammo Pack 2 mm 5 mm 11 mm NIC COMPONENTS CORP , compliant EAR99 8532.22.00.20
NLE-L2R2M50V5X11F
NIC Components Corp
Check for Price Yes Yes Obsolete 2.2 µF 50 V 23 mA 20 % 60.3 Ω POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 400 nA 0.08 e3 85 °C -40 °C 2 CYLINDRICAL PACKAGE Radial BULK NO Matte Tin (Sn) 2 mm WIRE 5 mm 11 mm NIC COMPONENTS CORP , compliant EAR99 8532.22.00.20
NLE-L2R2M50V5X11TBNF
NIC Components Corp
Check for Price Yes Obsolete 2.2 µF 50 V 23 mA 20 % 60.3 Ω POLARIZED 20 % ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 85 °C -40 °C 2 Radial Ammo Pack 5 mm 5 mm 11 mm NIC COMPONENTS CORP , compliant EAR99 8532.22.00.20
NLE-L2R2M50V5X11SP7.5LLF
NIC Components Corp
Check for Price Yes Obsolete 2.2 µF 50 V 23 mA 20 % 60.3 Ω POLARIZED 20 % ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 85 °C -40 °C 2 Radial Bulk 2 mm 5 mm 11 mm NIC COMPONENTS CORP , compliant EAR99 8532.22.00.20
NLE-L2R2M50V5X11TBF
NIC Components Corp
Check for Price Yes Obsolete 2.2 µF 50 V 23 mA 20 % 60.3 Ω POLARIZED 20 % ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 85 °C -40 °C 2 Radial Ammo Pack 5 mm 5 mm 11 mm NIC COMPONENTS CORP , compliant EAR99 8532.22.00.20
NLE-L2R2M50V5X11SP7.5LSF
NIC Components Corp
Check for Price Yes Obsolete 2.2 µF 50 V 23 mA 20 % 60.3 Ω POLARIZED 20 % ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 85 °C -40 °C 2 Radial Bulk 7.5 mm 5 mm 11 mm NIC COMPONENTS CORP , compliant EAR99 8532.22.00.20
NLE-L2R2M50V5X11TBF1F
NIC Components Corp
Check for Price Yes Obsolete 2.2 µF 50 V 23 mA 20 % 60.3 Ω POLARIZED 20 % ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 85 °C -40 °C 2 Radial Ammo Pack 2.5 mm 5 mm 11 mm NIC COMPONENTS CORP , compliant