Parametric results for: nlcv25t under Fixed Inductors

Filter Your Search

1 - 10 of 123 results

|
-
-
-
-
-
-
-
-
-
Manufacturer Part Number: nlcv25t
Select parts from the table below to compare.
Compare
Compare
NLCV25T-100K-PF
TDK Corporation
$0.0895 Yes Yes Not Recommended GENERAL PURPOSE INDUCTOR 10 µH 1.69 Ω 10 % YES 2.52 MHz 210 mA 32 MHz Ferrite 30 1008 POWER INDUCTOR 1 NO DCR IS MEASURED AT 30% TOLERANCE e2 85 °C -40 °C Chip 2 SMT TR, 7 Inch RECTANGULAR PACKAGE TIN COPPER DUAL ENDED WRAPAROUND 1.8 mm 2.5 mm 2 mm TDK CORP HALOGEN FREE AND ROHS COMPLIANT not_compliant EAR99 8504.50.80.00
NLCV25T-2R2M-EFR
TDK Corporation
$0.0960 Yes Yes Active GENERAL PURPOSE INDUCTOR 2.2 µH 270 mΩ 20 % YES 7.96 MHz 730 mA FERRITE 1008 1 YES DC RESISTANCE IS MEASURED AT :20% 125 °C -40 °C Rectangular 2 SMT TR, Blister Plastic, 7 Inch RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND 1.8 mm 2.5 mm 2 mm TDK CORP CHIP compliant EAR99 8504.50.80.00
NLCV25T-330K-EF
TDK Corporation
$0.0982 Yes Yes Active GENERAL PURPOSE INDUCTOR 33 µH 4.2 Ω 10 % YES 2.52 MHz 120 mA FERRITE 1008 1 YES DC RESISTANCE IS MEASURED AT 30% 105 °C -40 °C Rectangular 2 SMT TR, Blister Plastic, 7 Inch RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND 1.8 mm 2.5 mm 2 mm TDK CORP 1008 compliant EAR99 8504.50.80.00
NLCV25T-100K-EF
TDK Corporation
$0.0982 Yes Active GENERAL PURPOSE INDUCTOR 10 µH 1.69 Ω 10 % YES 2.52 MHz 210 mA FERRITE 1008 1 YES DC RESISTANCE IS MEASURED AT 30% 105 °C -40 °C Rectangular 2 SMT TR, Blister Plastic, 7 Inch RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND 1.8 mm 2.5 mm 2 mm TDK CORP CHIP compliant EAR99 8504.50.80.00
NLCV25T-220K-EF
TDK Corporation
$0.0982 Yes Yes Active GENERAL PURPOSE INDUCTOR 22 µH 2.8 Ω 10 % YES 2.52 MHz 160 mA FERRITE 1008 1 YES DC RESISTANCE IS MEASURED AT 30% e2 105 °C -40 °C Rectangular 2 SMT TR, Blister Plastic, 7 Inch RECTANGULAR PACKAGE TIN COPPER DUAL ENDED WRAPAROUND 1.8 mm 2.5 mm 2 mm TDK CORP 1008 compliant EAR99 8504.50.80.00
NLCV25T-150K-EF
TDK Corporation
$0.0982 Yes Yes Active GENERAL PURPOSE INDUCTOR 15 µH 2.2 Ω 10 % YES 2.52 MHz 175 mA FERRITE 1008 1 YES DC RESISTANCE IS MEASURED AT 30% 105 °C -40 °C Rectangular 2 SMT TR, Blister Plastic, 7 Inch RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND 1.8 mm 2.5 mm 2 mm TDK CORP CHIP compliant EAR99 8504.50.80.00
NLCV25T-R22M-EFR
TDK Corporation
$0.0982 Yes Yes Active GENERAL PURPOSE INDUCTOR 220 nH 50 mΩ 20 % YES 25.2 MHz 1.69 A FERRITE 1008 1 YES DC RESISTANCE IS MEASURED AT :20% 125 °C -40 °C Rectangular 2 SMT TR, Blister Plastic, 7 Inch RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND 1.8 mm 2.5 mm 2 mm TDK CORP CHIP compliant EAR99 8504.50.80.00
NLCV25T-R15M-EFR
TDK Corporation
$0.0982 Yes Yes Active GENERAL PURPOSE INDUCTOR 150 nH 44 mΩ 20 % YES 25.2 MHz 1.8 A FERRITE 1008 1 YES DC RESISTANCE IS MEASURED AT :20% 125 °C -40 °C Rectangular 2 SMT TR, Blister Plastic, 7 Inch RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND 1.8 mm 2.5 mm 2 mm TDK CORP CHIP compliant EAR99 8504.50.80.00
NLCV25T-100K-EFR
TDK Corporation
$0.1047 Yes Yes Active GENERAL PURPOSE INDUCTOR 10 µH 1.1 Ω 10 % YES 2.52 MHz 360 mA FERRITE 1008 1 YES DC RESISTANCE IS MEASURED AT :20% 125 °C -40 °C Rectangular 2 SMT TR, Blister Plastic, 7 Inch RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND 1.8 mm 2.5 mm 2 mm TDK CORP CHIP compliant EAR99 8504.50.80.00
NLCV25T-1R0M-EFR
TDK Corporation
$0.1056 Yes Yes Active GENERAL PURPOSE INDUCTOR 1 µH 140 mΩ 20 % YES 7.96 MHz 1 A FERRITE 1008 1 YES DC RESISTANCE IS MEASURED AT :20% 125 °C -40 °C Rectangular 2 SMT TR, Blister Plastic, 7 Inch RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND 1.8 mm 2.5 mm 2 mm TDK CORP CHIP compliant EAR99 8504.50.80.00