Filter Your Search
1 - 4 of 4 results
|
NLC453232T-2R2K-S
YAGEO Corporation
|
Check for Price | Transferred | GENERAL PURPOSE INDUCTOR | 2.2 µH | 180 mΩ | 10 % | YES | 7.96 MHz | 850 mA | 80 MHz | Ferrite | 10 | 1812 | HIGH CURRENT INDUCTOR | 1 | NO | e0 | 85 °C | -25 °C | Wirewound Chip | 2 | SMT | TR | RECTANGULAR PACKAGE | TIN LEAD | DUAL ENDED | WRAPAROUND | 3.2 mm | 4.5 mm | 3.2 mm | YAGEO CORP | 1812 | compliant | EAR99 | 8504.50.80.00 | |||||
|
NLC453232T-2R2K-N
YAGEO Corporation
|
Check for Price | Yes | Yes | Transferred | GENERAL PURPOSE INDUCTOR | 2.2 µH | 180 mΩ | 10 % | YES | 7.96 MHz | 850 mA | 80 MHz | FERRITE | 10 | HIGH CURRENT INDUCTOR | 1 | NO | 85 °C | -25 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | YAGEO CORP | compliant | EAR99 | 8504.50.80.00 | |||||||||||||
|
NLC453232T-2R2K-PF
TDK Corporation
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 2.2 µH | 180 mΩ | 10 % | YES | 7.96 MHz | 850 mA | Ferrite | 10 | 1813 | DECOUPLING CIRCUIT | 1 | NO | 105 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 3.2 mm | 4.5 mm | 3.2 mm | TDK CORP | CHIP | not_compliant | EAR99 | 8504.50.80.00 | TDK | |||||
|
NLC453232T-2R2K
TDK Corporation
|
Check for Price | No | Obsolete | GENERAL PURPOSE INDUCTOR | 2.2 µH | 180 mΩ | 10 % | YES | 7.96 MHz | 850 mA | 80 MHz | 10 | 1813 | POWER INDUCTOR | 1 | NO | e0 | 85 °C | -40 °C | Wirewound Chip | 2 | SMT | TR | RECTANGULAR PACKAGE | Tin/Lead (Sn/Pb) | DUAL ENDED | J BEND | 3.2 mm | 4.5 mm | 3.2 mm | TDK CORP | unknown | EAR99 | 8504.50.80.00 |