Filter Your Search
1 - 2 of 2 results
|
NLAST44599MNG
onsemi
|
$1.2236 | Yes | Obsolete | 2.5 V | YES | 105 Ω | 35 ns | 12 ns | DPDT | CMOS | 2 | 2 | 93 dB | SEPARATE OUTPUT | 5.5 V | 2 V | BREAK-BEFORE-MAKE | MILITARY | S-XQCC-N16 | Not Qualified | 1 | 125 °C | -55 °C | 16 | UNSPECIFIED | HVQCCN | LCC16,.12SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NICKEL GOLD PALLADIUM | NO LEAD | 500 µm | QUAD | 3 mm | 1 mm | 3 mm | ONSEMI | QFN16, 3x3, 0.5P | QFN-16 | 16 | 485G-01 | compliant | 8542.39.00.01 | onsemi | |||||
|
NLAST44599MNG
Rochester Electronics LLC
|
Check for Price | No | Active | 2.5 V | YES | 105 Ω | 35 ns | 12 ns | DPDT | CMOS | 2 | 2 | 93 dB | 5.5 V | 2 V | MILITARY | S-XQCC-N16 | COMMERCIAL | e3 | NOT SPECIFIED | 125 °C | -55 °C | 260 | 40 | 16 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 3 mm | 1 mm | 3 mm | ROCHESTER ELECTRONICS LLC | QFN | LEAD FREE, QFN-16 | 16 | unknown |