Filter Your Search
1 - 4 of 4 results
|
NLAS4684MNR2G
onsemi
|
$0.6581 | Yes | Obsolete | 3 V | YES | 1 Ω | 60 mΩ | 60 ns | 50 ns | SPDT | CMOS | 1 | 2 | 65 dB | SEPARATE OUTPUT | 5.5 V | 1.8 V | BREAK-BEFORE-MAKE | MILITARY | S-XDSO-N10 | Not Qualified | e3 | 1 | 125 °C | -55 °C | 260 | 40 | 10 | UNSPECIFIED | HVSON | SOLCC10,.11,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) - annealed | NO LEAD | 500 µm | DUAL | 3 mm | 1 mm | 3 mm | ONSEMI | DFN10, 3x3, 0.5P | QFN-10 | 10 | 485C | compliant | 8542.39.00.01 | onsemi | ||
|
NLAS4684MNR2
onsemi
|
$0.9010 | No | Obsolete | 3 V | YES | 1 Ω | 60 mΩ | 60 ns | 50 ns | SPDT | CMOS | 1 | 2 | 65 dB | SEPARATE OUTPUT | 5.5 V | 1.8 V | BREAK-BEFORE-MAKE | MILITARY | S-XDSO-N10 | Not Qualified | e0 | 125 °C | -55 °C | 235 | NOT SPECIFIED | 10 | UNSPECIFIED | HVSON | SOLCC10,.11,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | Tin/Lead (Sn90Pb10) | NO LEAD | 500 µm | DUAL | 3 mm | 1 mm | 3 mm | ONSEMI | DFN10, 3x3, 0.5P | QFN-10 | 10 | 485C | not_compliant | 8542.39.00.01 | ||||
|
NLAS4684MNR2
Rochester Electronics LLC
|
Check for Price | Yes | Active | 3 V | YES | 1 Ω | 60 mΩ | 60 ns | 50 ns | SPDT | CMOS | 1 | 2 | 65 dB | 5.5 V | 1.8 V | MILITARY | S-XDSO-N10 | COMMERCIAL | e0 | NOT SPECIFIED | 125 °C | -55 °C | 240 | 30 | 10 | UNSPECIFIED | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TIN LEAD | NO LEAD | 500 µm | DUAL | 3 mm | 1 mm | 3 mm | ROCHESTER ELECTRONICS LLC | QFN | 3 X 3 MM, 0.5 MM PITCH, QFN-10 | 10 | unknown | ||||||||
|
NLAS4684MNR2G
Rochester Electronics LLC
|
Check for Price | No | Active | 3 V | YES | 1 Ω | 60 mΩ | 60 ns | 50 ns | SPDT | CMOS | 1 | 2 | 65 dB | 5.5 V | 1.8 V | MILITARY | S-XDSO-N10 | COMMERCIAL | e3 | NOT SPECIFIED | 125 °C | -55 °C | 260 | 40 | 10 | UNSPECIFIED | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | DUAL | 3 mm | 1 mm | 3 mm | ROCHESTER ELECTRONICS LLC | QFN | 3 X 3 MM, 0.5 MM PITCH, LEAD FREE, QFN-10 | 10 | unknown |